Технически документи
Спецификации
Brand
FlukeTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Manual
Download
Yes
Calibrated
RSCAL
Power Source
Mains
Model Number p
6200-2
Dimensions
200 x 275 x 114mm
Weight
3kg
Height
114mm
Length
200mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
240V
Width
275mm
Minimum Operating Temperature
0°C
Страна на произход
Netherlands
Детайли за продукта
Fluke 6200-2 PAT Testing Kit UK Version
The Fluke 6200-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6200-2 is designed to enable you to work faster without compromising safety. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working.
With powerful auto test capabilities and simplified controls, including one touch test routines, the Fluke 6200-2 PAT Tester increases the number of tests you can perform per day without compromising results
Packed with all the features you need for testing portable appliances on-site, the Fluke 6200-2 PAT tester provides a complete all-in-one solution
Dedicated key for each test for one-touch testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg
Test specifications
Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test
Supplied with
Fluke 6200-2 PAT, EXTL 100, Extension Lead Test Adaptor, Pass 560R, Appliance Pass Labels, Fail 100s, Appliance Fail Labels, IRP1, Register for PAT (Log Book), Hard Carry Case.
Standards
Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2
€ 1 575,54
€ 1 575,54 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 575,54
€ 1 575,54 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Manual
Download
Yes
Calibrated
RSCAL
Power Source
Mains
Model Number p
6200-2
Dimensions
200 x 275 x 114mm
Weight
3kg
Height
114mm
Length
200mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
240V
Width
275mm
Minimum Operating Temperature
0°C
Страна на произход
Netherlands
Детайли за продукта
Fluke 6200-2 PAT Testing Kit UK Version
The Fluke 6200-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6200-2 is designed to enable you to work faster without compromising safety. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working.
With powerful auto test capabilities and simplified controls, including one touch test routines, the Fluke 6200-2 PAT Tester increases the number of tests you can perform per day without compromising results
Packed with all the features you need for testing portable appliances on-site, the Fluke 6200-2 PAT tester provides a complete all-in-one solution
Dedicated key for each test for one-touch testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg
Test specifications
Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test
Supplied with
Fluke 6200-2 PAT, EXTL 100, Extension Lead Test Adaptor, Pass 560R, Appliance Pass Labels, Fail 100s, Appliance Fail Labels, IRP1, Register for PAT (Log Book), Hard Carry Case.
Standards
Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2