Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
287
Display Type
Digital
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
500MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
100mF
Absolute Maximum Temperature Measurement
+1350°C
Maximum Frequency
100kHz
DC Voltage Measurement Resolution
1µV dc
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.15 %
Width
102mm
Dimensions
60 x 102 x 222mm
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
±0.025 %
Best Capacitance Measurement Accuracy
±1 %
Minimum Operating Temperature
-20°C
Height
222mm
Weight
870.9g
Best DC Current Accuracy
±0.15 %
Safety Category Voltage
600 V, 1000V
Battery Type
AA x 6
Best Resistance Measurement Accuracy
±0.05 %
Length
60mm
Best DC Voltage Accuracy
±0.025 %
Maximum Operating Temperature
+55°C
Страна на произход
United States
Детайли за продукта
Fluke 287 Digital Multimeter
This high performance multimeter is designed to meet the demanding applications of professional engineers. The Fluke 287 True-RMS Electronics Logging Multimeter with Trend Capture quickly documents design performance and graphically displays the results. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The true RMS multimeter is good for measuring nonlinear loads accurately and has an impressive group of ranges. Both AC and DC voltage to up to 1000 V, amperage to 20A and resistance, capacitance and temperature all have wide ranges.
The Fluke 287 packs more accuracy and convenience into a hand held multimeter than ever before. Various ranges can be recorded from minutes to hours and even including days. The Fluke 287 comes with a real-time clock, min/max add on and graphing through TrendCapture. Data can be exported to your phone through the infrared optical.
The Fluke 287 is fairly complex but it has a user-friendly interface, help screens and is multi-lingual. Graphs can be zoomed in for higher resolutions, and after exporting through Fluke Connect you can share your data via ShareLive video. Data can also be saved and analysed into documents via FlukeView. However you need to buy the adapter to transfer the data and also the software.
Features and Benefits
Add the wireless capabilities of Fluke Connect with Share-Live™ video call with the if3000 FC connector
True-rms ac bandwidth 100 kHz; dBV/dBm; dc mV resolution 1 μV; MΩ range up to 500 mΩ
Conductance 50.00 Ns
Min/Max/Avg/duty cycle/pulse width
Isolated optical digital multimeter interface with USB PC connection
Over 200 hours logging capacity with new power-saving function
Full range True-RMS multimeter, including: current to 20A for 30s, capacitance for 1 nF, temperature (with separate probe)
Data log up to 15000 events over time
Trend Capture with zoom (up to 14 times) to determine whether anomalies may have occurred
Large 50000 Count, 1/4 VGA display with backlight
DC accuracy: 0.025%
100 kHz AC bandwidth
Real-time clock for time stamping
Smoothing mode to steady noisy signals
What is the difference between the Fluke 287 and 289 Digital Multimeter?
Both the 287 and 289 share the same features such as voltage to 1000 V, resistance to 500 MΩ and temperature to 1350°C. The 289 has the addition of a low input impedance (LoZ) function to prevent false readings due to 'ghost voltage'. A low ohms mode and a low pass filter which allows for accurate measurements of motor drives. The Fluke 287 is optimised for R & D, maintenance, manufacture and design of electronic circuits or systems. The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems.
Advantages of using the Fluke 287
True RMS meter with full ranges
Large display with readouts
Advanced min/max and peak max mode
Good capacitance range
Fast and accurate response time
Excellent auto range function with high resolution
High-quality input protection (to 8 kV)
Quality probes with tip guards
Applications include:
Test and Measurement
Industrial
Maintenance and Repair
€ 1 054,79
€ 1 054,79 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 1 054,79
€ 1 054,79 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
287
Display Type
Digital
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
500MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
100mF
Absolute Maximum Temperature Measurement
+1350°C
Maximum Frequency
100kHz
DC Voltage Measurement Resolution
1µV dc
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.15 %
Width
102mm
Dimensions
60 x 102 x 222mm
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
±0.025 %
Best Capacitance Measurement Accuracy
±1 %
Minimum Operating Temperature
-20°C
Height
222mm
Weight
870.9g
Best DC Current Accuracy
±0.15 %
Safety Category Voltage
600 V, 1000V
Battery Type
AA x 6
Best Resistance Measurement Accuracy
±0.05 %
Length
60mm
Best DC Voltage Accuracy
±0.025 %
Maximum Operating Temperature
+55°C
Страна на произход
United States
Детайли за продукта
Fluke 287 Digital Multimeter
This high performance multimeter is designed to meet the demanding applications of professional engineers. The Fluke 287 True-RMS Electronics Logging Multimeter with Trend Capture quickly documents design performance and graphically displays the results. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The true RMS multimeter is good for measuring nonlinear loads accurately and has an impressive group of ranges. Both AC and DC voltage to up to 1000 V, amperage to 20A and resistance, capacitance and temperature all have wide ranges.
The Fluke 287 packs more accuracy and convenience into a hand held multimeter than ever before. Various ranges can be recorded from minutes to hours and even including days. The Fluke 287 comes with a real-time clock, min/max add on and graphing through TrendCapture. Data can be exported to your phone through the infrared optical.
The Fluke 287 is fairly complex but it has a user-friendly interface, help screens and is multi-lingual. Graphs can be zoomed in for higher resolutions, and after exporting through Fluke Connect you can share your data via ShareLive video. Data can also be saved and analysed into documents via FlukeView. However you need to buy the adapter to transfer the data and also the software.
Features and Benefits
Add the wireless capabilities of Fluke Connect with Share-Live™ video call with the if3000 FC connector
True-rms ac bandwidth 100 kHz; dBV/dBm; dc mV resolution 1 μV; MΩ range up to 500 mΩ
Conductance 50.00 Ns
Min/Max/Avg/duty cycle/pulse width
Isolated optical digital multimeter interface with USB PC connection
Over 200 hours logging capacity with new power-saving function
Full range True-RMS multimeter, including: current to 20A for 30s, capacitance for 1 nF, temperature (with separate probe)
Data log up to 15000 events over time
Trend Capture with zoom (up to 14 times) to determine whether anomalies may have occurred
Large 50000 Count, 1/4 VGA display with backlight
DC accuracy: 0.025%
100 kHz AC bandwidth
Real-time clock for time stamping
Smoothing mode to steady noisy signals
What is the difference between the Fluke 287 and 289 Digital Multimeter?
Both the 287 and 289 share the same features such as voltage to 1000 V, resistance to 500 MΩ and temperature to 1350°C. The 289 has the addition of a low input impedance (LoZ) function to prevent false readings due to 'ghost voltage'. A low ohms mode and a low pass filter which allows for accurate measurements of motor drives. The Fluke 287 is optimised for R & D, maintenance, manufacture and design of electronic circuits or systems. The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems.
Advantages of using the Fluke 287
True RMS meter with full ranges
Large display with readouts
Advanced min/max and peak max mode
Good capacitance range
Fast and accurate response time
Excellent auto range function with high resolution
High-quality input protection (to 8 kV)
Quality probes with tip guards
Applications include:
Test and Measurement
Industrial
Maintenance and Repair