Технически документи
Спецификации
Brand
FlukeModel Number
179/EDA2
Application
Electrical, Thermostat
Kit Contents
Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Calibrated
UKAS
Страна на произход
United States
Детайли за продукта
Fluke 179 / EDA2 Electronics Combo Digital Multimeter Kit
The Fluke 179 True-rms Digital Multimeter together with an industrial strength test lead probe kit in a compact soft case makes this kit ideal for industrial electricians who work in tough environments. This digital multimeter kit is perfect for when Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems is required.
Kit includes:
Fluke 179 Digital Multimeter (394-4492)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)
Fluke 179 True-RMS Digital Multimeter
Reliable, precise and easy to use this multimeter is the preferred solution for technicians around the world. Featuring analog bar graphs, built-in temperature measurements and a large back-lit LED display. Whether you are working in dark, loud, high energy, high altitude or messy conditions this multimeter is durable and safe enough for the job. Independently tested for safe use in CAT III 1000V, CAT IV 600V environments.
Features and Benefits:
True-RMS ac current and voltage plus frequency
Hold, Auto Hold, Min/Max-average recording
0.09& basic dc accuracy
6000 count digital display
Frequency and capacitance measurement
Resistance, continuity and diode measurement
Temperature measurement
43 x 90 x 185 mm
420g weight
Digital display with backlight for working in dim lighting
SureGrip™ test leads, test probes and alligator clips
Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements
The 179 true-rms multimeter provides accurate measurements up to:
- 1000 V ac/dc
- 10 A ac/dc
- Resistance to 50 MΩ;
- Capacitance to 10,000 μF,
- Frequency to 100 kHz;
- Temperature from -40 °C to 400 °C (-40 °F to 752 °F)
Additional Specifications:
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Approvals
UL, CSA, TUV listed
Standards
EN 61010–1 to 1000 V CAT III, EN 61010–1 to 600 V CAT IV
€ 667,34
€ 667,34 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 667,34
€ 667,34 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeModel Number
179/EDA2
Application
Electrical, Thermostat
Kit Contents
Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Calibrated
UKAS
Страна на произход
United States
Детайли за продукта
Fluke 179 / EDA2 Electronics Combo Digital Multimeter Kit
The Fluke 179 True-rms Digital Multimeter together with an industrial strength test lead probe kit in a compact soft case makes this kit ideal for industrial electricians who work in tough environments. This digital multimeter kit is perfect for when Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems is required.
Kit includes:
Fluke 179 Digital Multimeter (394-4492)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)
Fluke 179 True-RMS Digital Multimeter
Reliable, precise and easy to use this multimeter is the preferred solution for technicians around the world. Featuring analog bar graphs, built-in temperature measurements and a large back-lit LED display. Whether you are working in dark, loud, high energy, high altitude or messy conditions this multimeter is durable and safe enough for the job. Independently tested for safe use in CAT III 1000V, CAT IV 600V environments.
Features and Benefits:
True-RMS ac current and voltage plus frequency
Hold, Auto Hold, Min/Max-average recording
0.09& basic dc accuracy
6000 count digital display
Frequency and capacitance measurement
Resistance, continuity and diode measurement
Temperature measurement
43 x 90 x 185 mm
420g weight
Digital display with backlight for working in dim lighting
SureGrip™ test leads, test probes and alligator clips
Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements
The 179 true-rms multimeter provides accurate measurements up to:
- 1000 V ac/dc
- 10 A ac/dc
- Resistance to 50 MΩ;
- Capacitance to 10,000 μF,
- Frequency to 100 kHz;
- Temperature from -40 °C to 400 °C (-40 °F to 752 °F)
Additional Specifications:
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Approvals
UL, CSA, TUV listed
Standards
EN 61010–1 to 1000 V CAT III, EN 61010–1 to 600 V CAT IV