Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke Red, Male Test Connector Adapter With Brass contacts and Gold Plated

Номер на артикул на RS: 277-9001Марка: Fluke№ по каталога на производителя: 3561-2Distrelec Article No.: 30222846
brand-logo

Технически документи

Спецификации

Brand

Fluke

Colour

Red

Plug Size

1.02mm

Contact Material

Brass

Contact Plating

Gold

Current Rating

3A

Voltage Rating

70V dc

Gender

Male

Distrelec Product Id

30222846

Страна на произход

China

Детайли за продукта

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

Warning

The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,18

€ 7,18 Всеки (ex VAT)

Fluke Red, Male Test Connector Adapter With Brass contacts and Gold Plated

€ 7,18

€ 7,18 Всеки (ex VAT)

Fluke Red, Male Test Connector Adapter With Brass contacts and Gold Plated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 7,18
15 - 49€ 6,97
50 - 99€ 6,77
100 - 249€ 6,59
250+€ 6,38
Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Colour

Red

Plug Size

1.02mm

Contact Material

Brass

Contact Plating

Gold

Current Rating

3A

Voltage Rating

70V dc

Gender

Male

Distrelec Product Id

30222846

Страна на произход

China

Детайли за продукта

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

Warning

The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors

Може да се интересувате от