Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke i3000S Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max, Voltage Output

Номер на артикул на RS: 645-3668Марка: Fluke№ по каталога на производителя: 2584888
brand-logo
Преглед на всички в Токови скоби

Технически документи

Спецификации

Brand

Fluke

Adapter Type

AC, Rogowski Coil

Maximum ac Current

3kA ac

Best Accuracy

±1 %

Maximum Conductor Size

178mm

Safety Category

CAT III 600V

Output Type

Voltage

Battery Type

2AA

Maximum Bandwidth

50kHz

Battery Life

200 → 400 h

Cable Length Extended

2m

Model Number p

I3000S

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Bandwidth

10 Hz → 50kHz

Страна на произход

China

Детайли за продукта

i3000s Flex 24 Flexible 3000A a.c. Current Probe

Suitable for use with oscilloscopes, recorders and data loggers
a.c. coupled output (no d.c. offset)
Voltage output of 3V full scale for each range
Fits around conductors up to 160mm diameter
Extended battery life and external power supply input
Meets BS EN61010 – 1 Cat III 600V
Extended working temperature range -20°C to +90°C
Conforms to EN61010-1 CAT III 600V

Supplied with

2 x AA alkaline batteries, BNC to 4mm plug adaptor and operator's manual.

Може да се интересувате от
RS PRO ICA3000 Current Clamp, AC Adapter, 3kA ac AC Max
€ 170,09Всеки (ex VAT)
Oscilloscope,probe,ac/dc current,50A,1MHz,PR55
P.O.A.Всеки (ex VAT)
Fluke I3000S Current Clamp, AC Adapter - RS Calibrated
€ 833,04Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 736,83

€ 736,83 Всеки (ex VAT)

Fluke i3000S Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max, Voltage Output

Calibration type

€ 736,83

€ 736,83 Всеки (ex VAT)

Fluke i3000S Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max, Voltage Output
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO ICA3000 Current Clamp, AC Adapter, 3kA ac AC Max
€ 170,09Всеки (ex VAT)
Oscilloscope,probe,ac/dc current,50A,1MHz,PR55
P.O.A.Всеки (ex VAT)
Fluke I3000S Current Clamp, AC Adapter - RS Calibrated
€ 833,04Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Adapter Type

AC, Rogowski Coil

Maximum ac Current

3kA ac

Best Accuracy

±1 %

Maximum Conductor Size

178mm

Safety Category

CAT III 600V

Output Type

Voltage

Battery Type

2AA

Maximum Bandwidth

50kHz

Battery Life

200 → 400 h

Cable Length Extended

2m

Model Number p

I3000S

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Bandwidth

10 Hz → 50kHz

Страна на произход

China

Детайли за продукта

i3000s Flex 24 Flexible 3000A a.c. Current Probe

Suitable for use with oscilloscopes, recorders and data loggers
a.c. coupled output (no d.c. offset)
Voltage output of 3V full scale for each range
Fits around conductors up to 160mm diameter
Extended battery life and external power supply input
Meets BS EN61010 – 1 Cat III 600V
Extended working temperature range -20°C to +90°C
Conforms to EN61010-1 CAT III 600V

Supplied with

2 x AA alkaline batteries, BNC to 4mm plug adaptor and operator's manual.

Може да се интересувате от
RS PRO ICA3000 Current Clamp, AC Adapter, 3kA ac AC Max
€ 170,09Всеки (ex VAT)
Oscilloscope,probe,ac/dc current,50A,1MHz,PR55
P.O.A.Всеки (ex VAT)
Fluke I3000S Current Clamp, AC Adapter - RS Calibrated
€ 833,04Всеки (ex VAT)