Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 116 Handheld Digital Multimeter, True RMS, 600μA ac Max, 600μA dc Max, 600V ac Max - UKAS Calibrated

Номер на артикул на RS: 625-0576Марка: Fluke№ по каталога на производителя: 2583601
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

116

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

600µA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

600µA dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Application

HVAC

Safety Category Level

CAT III

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

84mm

Dimensions

46 x 84 x 167mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Minimum Operating Temperature

-10°C

Height

167mm

Weight

550g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Length

46mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 16 True RMS HVAC Digital Multimeter with Built-In Thermometer

The Fluke 16 Digital Multimeter is designed to function like a standard Multimeter and exclusive HVAC modes, unlike other models in the Fluke 10 series, the Fluke 116 comes with a built-in thermometer, allowing engineers to measure temperature and microamp mode for testing flame sensors to quickly troubleshoot problems for HVAC applications. The Fluke 116 measures resistance, continuity, frequency and capacitance. The Fluke 116 Multimeter are independently tested for safe use in CAT III 600 V Environments.

Why buy the Fluke 116 Digital Multimeter?

• VoltAlertTM Technology for intergrated non-contact voltage detection
• AutoVolt feature for automatic AC/DC voltage selection
• LoZ: Low input impedance to eliminate stray voltage ensures that ghost voltages don’t have an effect on readings
• Large white LED backlight, perfect for when you’re working in darkened areas
• True RMS meanng it will maintain its accuracy when testing on irregular AC connections
• Min/Max/Average to record signal fluctuations
• Current measurement 20A (30 seconds momentary; 10A continuous)
• Resistance , continuity, frequency and capacitance testing capability

Fluke 116 HVAC Digital Multimeter key benefits?

• Compact, Ergonomic design and can be used with one hand
• Built-in thermometer allows Temperature measurement from -40°C to +400°C using the Type K thermocouple input adaptor
• Capacitance up to 10000μF to test motor start and run capacitors
• Microamp current range for flame sensor measurement down to μA
• 4000 count auto ranging Multimeter
• 40MΩ resistance range
• 33 segment analogue bargrapgh on display
• Diode test
• Continuity test
• V-Check™ mode for safety. Automatically switches from ohm/continuity mode to measure ac or dc volts when voltages above 4.5V are present at the input
• Min/Max recording with elapsed time (ideal for recording signal fluctuations)
• Continuity capture symbolically displays open and short circuits as brief as 250μs
• Meets IEC1010-1 (safety standard) CAT III 600V
• Replacement type K thermocouple available separately accepts other type K thermocouple sensors with subminiature connectors (see accessories)

What are the typical Applications for the Fluke 116 Digital Multimeter?

The Fluke 116 model is built for engineers who work in the HVAC environment (heating, ventilation and air conditioning)

Additional Specification

• DC Voltage Accuracy: 0.5% +2d
• AC Voltage Accuracy: 2.0% +3d
• DC Current Accuracy 1.0% +2d
• AC Current Accuracy 1.5% +3d
• Resistance Accuracy: 1.5% +2d
• Diode Test Range: 2.000V
• Diode Test Resolution: 0.001V
• Diode Test Accuracy: 0.9% +2d
• Capacitance Accuracy: 1.9% +2d
• Temperature Resolution 0.1C
• Temperature Accuracy 1% +10d
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec
• Please note accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %."

Does the Fluke 116 come with a warranty?

The Fluke 116 comes with a 3 year warranty giving engineers the peace of mind

Standards

From Fluke, the 116 is designed for heating, ventilation and air conditioning (HVAC) engineers. The model includes temperature measurement and microamp current ranges to quickly troubleshoot HVAC problems.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 431,19

€ 431,19 Всеки (ex VAT)

Fluke 116 Handheld Digital Multimeter, True RMS, 600μA ac Max, 600μA dc Max, 600V ac Max - UKAS Calibrated

Calibration type

€ 431,19

€ 431,19 Всеки (ex VAT)

Fluke 116 Handheld Digital Multimeter, True RMS, 600μA ac Max, 600μA dc Max, 600V ac Max - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

116

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

600µA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

600µA dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Application

HVAC

Safety Category Level

CAT III

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

84mm

Dimensions

46 x 84 x 167mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Minimum Operating Temperature

-10°C

Height

167mm

Weight

550g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Length

46mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 16 True RMS HVAC Digital Multimeter with Built-In Thermometer

The Fluke 16 Digital Multimeter is designed to function like a standard Multimeter and exclusive HVAC modes, unlike other models in the Fluke 10 series, the Fluke 116 comes with a built-in thermometer, allowing engineers to measure temperature and microamp mode for testing flame sensors to quickly troubleshoot problems for HVAC applications. The Fluke 116 measures resistance, continuity, frequency and capacitance. The Fluke 116 Multimeter are independently tested for safe use in CAT III 600 V Environments.

Why buy the Fluke 116 Digital Multimeter?

• VoltAlertTM Technology for intergrated non-contact voltage detection
• AutoVolt feature for automatic AC/DC voltage selection
• LoZ: Low input impedance to eliminate stray voltage ensures that ghost voltages don’t have an effect on readings
• Large white LED backlight, perfect for when you’re working in darkened areas
• True RMS meanng it will maintain its accuracy when testing on irregular AC connections
• Min/Max/Average to record signal fluctuations
• Current measurement 20A (30 seconds momentary; 10A continuous)
• Resistance , continuity, frequency and capacitance testing capability

Fluke 116 HVAC Digital Multimeter key benefits?

• Compact, Ergonomic design and can be used with one hand
• Built-in thermometer allows Temperature measurement from -40°C to +400°C using the Type K thermocouple input adaptor
• Capacitance up to 10000μF to test motor start and run capacitors
• Microamp current range for flame sensor measurement down to μA
• 4000 count auto ranging Multimeter
• 40MΩ resistance range
• 33 segment analogue bargrapgh on display
• Diode test
• Continuity test
• V-Check™ mode for safety. Automatically switches from ohm/continuity mode to measure ac or dc volts when voltages above 4.5V are present at the input
• Min/Max recording with elapsed time (ideal for recording signal fluctuations)
• Continuity capture symbolically displays open and short circuits as brief as 250μs
• Meets IEC1010-1 (safety standard) CAT III 600V
• Replacement type K thermocouple available separately accepts other type K thermocouple sensors with subminiature connectors (see accessories)

What are the typical Applications for the Fluke 116 Digital Multimeter?

The Fluke 116 model is built for engineers who work in the HVAC environment (heating, ventilation and air conditioning)

Additional Specification

• DC Voltage Accuracy: 0.5% +2d
• AC Voltage Accuracy: 2.0% +3d
• DC Current Accuracy 1.0% +2d
• AC Current Accuracy 1.5% +3d
• Resistance Accuracy: 1.5% +2d
• Diode Test Range: 2.000V
• Diode Test Resolution: 0.001V
• Diode Test Accuracy: 0.9% +2d
• Capacitance Accuracy: 1.9% +2d
• Temperature Resolution 0.1C
• Temperature Accuracy 1% +10d
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec
• Please note accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %."

Does the Fluke 116 come with a warranty?

The Fluke 116 comes with a 3 year warranty giving engineers the peace of mind

Standards

From Fluke, the 116 is designed for heating, ventilation and air conditioning (HVAC) engineers. The model includes temperature measurement and microamp current ranges to quickly troubleshoot HVAC problems.

Може да се интересувате от