Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 971 Handheld Hygrometer, ±2.5 %RH Accuracy, +60°C Max, 95%RH Max

Номер на артикул на RS: 724-4193Марка: Fluke№ по каталога на производителя: 2418208
brand-logo
Преглед на всички в Хигрометри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

971

Best Humidity Measurement Accuracy

±2.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Record

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Minimum Operating Temperature

-20°C

Weight

190g

Maximum Operating Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke 971 Humidity & Temperature Meter

Quickly take accurate humidity and temperature readings in the air. The Fluke 971 is invaluable for facility maintenance and utility technicians, HVAC service contractors and specialists in indoor air quality. Lightweight rugged and easy to hold the 971 is the perfect tool for monitoring problem areas.

FEATURES and BENEFITS:

. New and improved digital sensor for faster response times
. Simultaneously measure temperature and humidity
. Measure dewpoint and wet bulb temperatures
. 99 record storage
. Backlit dual reading display f humidity and temperature
. Low battery indicator
. Compact and lightweight at 188 g (6 .6 oz)

Информацията за складовите наличности временно не е налична.

€ 409,48

€ 409,48 Всеки (ex VAT)

Fluke 971 Handheld Hygrometer, ±2.5 %RH Accuracy, +60°C Max, 95%RH Max

Calibration type

€ 409,48

€ 409,48 Всеки (ex VAT)

Fluke 971 Handheld Hygrometer, ±2.5 %RH Accuracy, +60°C Max, 95%RH Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Model Number p

971

Best Humidity Measurement Accuracy

±2.5 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Record

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Minimum Operating Temperature

-20°C

Weight

190g

Maximum Operating Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke 971 Humidity & Temperature Meter

Quickly take accurate humidity and temperature readings in the air. The Fluke 971 is invaluable for facility maintenance and utility technicians, HVAC service contractors and specialists in indoor air quality. Lightweight rugged and easy to hold the 971 is the perfect tool for monitoring problem areas.

FEATURES and BENEFITS:

. New and improved digital sensor for faster response times
. Simultaneously measure temperature and humidity
. Measure dewpoint and wet bulb temperatures
. 99 record storage
. Backlit dual reading display f humidity and temperature
. Low battery indicator
. Compact and lightweight at 188 g (6 .6 oz)