Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke Multimeter Hard Case

Номер на артикул на RS: 480-2383Марка: Fluke№ по каталога на производителя: 2172516
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Multimeter Hard Case

For Use With

175 Series, 177 Series, 179 Series, 233 Series, 27II Series, 28II Series, 712 Series, 714 Series, 715 Series, 717 Series, 77IV Series, 787 Series, 83V Series, 87V Series, 88V Series

Dimensions

230 x 385 x 115mm

Height

115mm

Length

230mm

Width

385mm

PRICED TO CLEAR

Yes

Страна на произход

United States

Детайли за продукта

C800 Hard Meter and Accessory Case

From Fluke, this tough carrying case has manual compartments to safely carry your Fluke meters and an integrated pouches for storing accessories such as test leads and manuals. The durable polyprophylene case also features a detachable lid for easy access.

Features and Benefits

• Double seal latches help to prevent opening if case is dropped
• Compartmental design accommodates many Fluke meter models
• Tough and Durable casing protects valuable equipment

Може да се интересувате от
Fluke Multimeter Soft Case
P.O.A.Всеки (ex VAT)
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)
Fluke Carrying Case for Use with Accessories Test tools
€ 288,63Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke Multimeter Hard Case

P.O.A.

Fluke Multimeter Hard Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke Multimeter Soft Case
P.O.A.Всеки (ex VAT)
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)
Fluke Carrying Case for Use with Accessories Test tools
€ 288,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Multimeter Hard Case

For Use With

175 Series, 177 Series, 179 Series, 233 Series, 27II Series, 28II Series, 712 Series, 714 Series, 715 Series, 717 Series, 77IV Series, 787 Series, 83V Series, 87V Series, 88V Series

Dimensions

230 x 385 x 115mm

Height

115mm

Length

230mm

Width

385mm

PRICED TO CLEAR

Yes

Страна на произход

United States

Детайли за продукта

C800 Hard Meter and Accessory Case

From Fluke, this tough carrying case has manual compartments to safely carry your Fluke meters and an integrated pouches for storing accessories such as test leads and manuals. The durable polyprophylene case also features a detachable lid for easy access.

Features and Benefits

• Double seal latches help to prevent opening if case is dropped
• Compartmental design accommodates many Fluke meter models
• Tough and Durable casing protects valuable equipment

Може да се интересувате от
Fluke Multimeter Soft Case
P.O.A.Всеки (ex VAT)
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)
Fluke Carrying Case for Use with Accessories Test tools
€ 288,63Всеки (ex VAT)