Fluke 179 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Номер на артикул на RS: 451-9069Марка: Fluke№ по каталога на производителя: 2071361
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9999µF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Maximum Operating Temperature

+50°C

Детайли за продукта

Fluke 179 / MAG2 Industrial Combo Kit

True RMS measurements0.09% Basic DC Accuracy6000 Count Digital DisplayMin./Max./Average recordingFrequency and Capacitance measurementsTemperature Measurement

TL224 SureGrip Silicone Test Lead Set

1.5m test leads with safety shrouded standard diameter banana plugs

AC220 SureGrip Alligator Clip Set

One pair (red, black) of small insulated jaws, open up to 9.5mm

TP4 Slim Reach Test Probe Set (4mm)

One pair (red, black) for probing closely spaced or recessed terminals

80BK Integrated DMM Temperature Probe

Type-K thermocouple with standard banana jack

Може да се интересувате от
Fluke Multimeter Kit With UKAS Calibration
€ 427,06Всеки (ex VAT)

P.O.A.

Fluke 179 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

P.O.A.

Fluke 179 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fluke Multimeter Kit With UKAS Calibration
€ 427,06Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9999µF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Maximum Operating Temperature

+50°C

Детайли за продукта

Fluke 179 / MAG2 Industrial Combo Kit

True RMS measurements0.09% Basic DC Accuracy6000 Count Digital DisplayMin./Max./Average recordingFrequency and Capacitance measurementsTemperature Measurement

TL224 SureGrip Silicone Test Lead Set

1.5m test leads with safety shrouded standard diameter banana plugs

AC220 SureGrip Alligator Clip Set

One pair (red, black) of small insulated jaws, open up to 9.5mm

TP4 Slim Reach Test Probe Set (4mm)

One pair (red, black) for probing closely spaced or recessed terminals

80BK Integrated DMM Temperature Probe

Type-K thermocouple with standard banana jack

Може да се интересувате от
Fluke Multimeter Kit With UKAS Calibration
€ 427,06Всеки (ex VAT)