Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 179 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Номер на артикул на RS: 451-9025Марка: Fluke№ по каталога на производителя: 2071338
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Capacitance Measurement

9999µF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Maximum Operating Temperature

+50°C

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Детайли за продукта

Fluke 179 / EDA2 Electronics Combo Digital Multimeter Kit

The Fluke 179 True-rms Digital Multimeter together with an industrial strength test lead probe kit in a compact soft case makes this kit ideal for industrial electricians who work in tough environments. This digital multimeter kit is perfect for when Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems is required.

Kit includes:

Fluke 179 Digital Multimeter (394-4492)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)

Fluke 179 True-RMS Digital Multimeter

Reliable, precise and easy to use this multimeter is the preferred solution for technicians around the world. Featuring analog bar graphs, built-in temperature measurements and a large back-lit LED display. Whether you are working in dark, loud, high energy, high altitude or messy conditions this multimeter is durable and safe enough for the job. Independently tested for safe use in CAT III 1000V, CAT IV 600V environments.

Features and Benefits:

• True-RMS ac current and voltage plus frequency
• Hold, Auto Hold, Min/Max-average recording
• 0.09& basic dc accuracy
• 6000 count digital display
• Frequency and capacitance measurement
• Resistance, continuity and diode measurement
• Temperature measurement
• 43 x 90 x 185 mm
• 420g weight
• Digital display with backlight for working in dim lighting
• SureGrip™ test leads, test probes and alligator clips
• Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements

The 179 true-rms multimeter provides accurate measurements up to:

  • 1000 V ac/dc

  • 10 A ac/dc

  • Resistance to 50 MΩ;

  • Capacitance to 10,000 μF,

  • Frequency to 100 kHz;

  • Temperature from -40 °C to 400 °C (-40 °F to 752 °F)

Additional Specifications:

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D

Approvals

UL, CSA, TUV listed

Standards

EN 61010–1 to 1000 V CAT III, EN 61010–1 to 600 V CAT IV

Може да се интересувате от
Fluke 179/EDA2 Multimeter Kit With UKAS Calibration
€ 658,81Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 179 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

P.O.A.

Fluke 179 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 179/EDA2 Multimeter Kit With UKAS Calibration
€ 658,81Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Capacitance Measurement

9999µF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Maximum Operating Temperature

+50°C

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000 V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Детайли за продукта

Fluke 179 / EDA2 Electronics Combo Digital Multimeter Kit

The Fluke 179 True-rms Digital Multimeter together with an industrial strength test lead probe kit in a compact soft case makes this kit ideal for industrial electricians who work in tough environments. This digital multimeter kit is perfect for when Industrial strength testing and a solution of choice for troubleshooting and repairing electrical and electronic systems is required.

Kit includes:

Fluke 179 Digital Multimeter (394-4492)
AC220 SureGrip Crocodile clips (449-9915)
TP220 SureGrip Crocodile clips (726-3630)
TPAK Magnetic meter hanger (331-7402)
TL224 ToolPak kit test leads (450-2358)
TL910 Test leads (456-0427)
AC280 SureGrip test leads (850-7694)
80BK Integrated probe (480-2399)
C35 Soft case (828-6350)
9V Battery (Installed)

Fluke 179 True-RMS Digital Multimeter

Reliable, precise and easy to use this multimeter is the preferred solution for technicians around the world. Featuring analog bar graphs, built-in temperature measurements and a large back-lit LED display. Whether you are working in dark, loud, high energy, high altitude or messy conditions this multimeter is durable and safe enough for the job. Independently tested for safe use in CAT III 1000V, CAT IV 600V environments.

Features and Benefits:

• True-RMS ac current and voltage plus frequency
• Hold, Auto Hold, Min/Max-average recording
• 0.09& basic dc accuracy
• 6000 count digital display
• Frequency and capacitance measurement
• Resistance, continuity and diode measurement
• Temperature measurement
• 43 x 90 x 185 mm
• 420g weight
• Digital display with backlight for working in dim lighting
• SureGrip™ test leads, test probes and alligator clips
• Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements

The 179 true-rms multimeter provides accurate measurements up to:

  • 1000 V ac/dc

  • 10 A ac/dc

  • Resistance to 50 MΩ;

  • Capacitance to 10,000 μF,

  • Frequency to 100 kHz;

  • Temperature from -40 °C to 400 °C (-40 °F to 752 °F)

Additional Specifications:

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D

Approvals

UL, CSA, TUV listed

Standards

EN 61010–1 to 1000 V CAT III, EN 61010–1 to 600 V CAT IV

Може да се интересувате от
Fluke 179/EDA2 Multimeter Kit With UKAS Calibration
€ 658,81Всеки (ex VAT)