Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke FlukeView Forms Multimeter Software for Use with 1550B Series, 1653B Series, 180 Series, 280 Series, 53II B

Номер на артикул на RS: 385-0599Марка: Fluke№ по каталога на производителя: 1641372
brand-logo

Технически документи

Спецификации

Brand

Fluke

For Use With

1550B Series, 1653B Series, 180 Series, 280 Series, 53II B Series, 54II B Series, 789 Series

Minimum Software Requirement

Windows 2000, Windows 7, Windows Vista, Windows XP

Minimum System Requirement

Hard Disk Space - 70 MB, Pentium Class Processor, RAM - 32 MB, Serial Port, USB Port

Software Name

FlukeView Forms

Media Included

Yes

Cable Included

Yes

Страна на произход

United States

Детайли за продукта

SC2 FlukeView® Forms Software

FlukeView Forms documenting software increases the power of Fluke test tools by enabling documenting, storage and analysis of individual readings or series of measurements, and conversion into professional-looking documents.

Records, charts and graphs data with standard or customised forms
Automatic meter recognition
Database search and interactive logging feature
9 standard forms
Includes FlukeView® Forms Designer to modify and customize forms and change company name on a report
View up to 8 instruments simultaneously
Supports multi-page forms
Compatible with Fluke FL183, 185, 187, 189, 287 & 289, 789, 1550B, 1653 , 1653B 1654B, 53-2B & 54-2B

Supplied on CD-ROM with USB to IR interface cable and installation guide.

Minimum system requirements: Microsoft Windows® 2000, XP, Vista or Windows 7 operating system, Windows Pentium class processor, 32MB RAM, 70MB hard disk space(100MB to install), SVGA monitor, mouse/pointing device, USB port

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 413,00

€ 413,00 Всеки (ex VAT)

Fluke FlukeView Forms Multimeter Software for Use with 1550B Series, 1653B Series, 180 Series, 280 Series, 53II B

€ 413,00

€ 413,00 Всеки (ex VAT)

Fluke FlukeView Forms Multimeter Software for Use with 1550B Series, 1653B Series, 180 Series, 280 Series, 53II B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

For Use With

1550B Series, 1653B Series, 180 Series, 280 Series, 53II B Series, 54II B Series, 789 Series

Minimum Software Requirement

Windows 2000, Windows 7, Windows Vista, Windows XP

Minimum System Requirement

Hard Disk Space - 70 MB, Pentium Class Processor, RAM - 32 MB, Serial Port, USB Port

Software Name

FlukeView Forms

Media Included

Yes

Cable Included

Yes

Страна на произход

United States

Детайли за продукта

SC2 FlukeView® Forms Software

FlukeView Forms documenting software increases the power of Fluke test tools by enabling documenting, storage and analysis of individual readings or series of measurements, and conversion into professional-looking documents.

Records, charts and graphs data with standard or customised forms
Automatic meter recognition
Database search and interactive logging feature
9 standard forms
Includes FlukeView® Forms Designer to modify and customize forms and change company name on a report
View up to 8 instruments simultaneously
Supports multi-page forms
Compatible with Fluke FL183, 185, 187, 189, 287 & 289, 789, 1550B, 1653 , 1653B 1654B, 53-2B & 54-2B

Supplied on CD-ROM with USB to IR interface cable and installation guide.

Minimum system requirements: Microsoft Windows® 2000, XP, Vista or Windows 7 operating system, Windows Pentium class processor, 32MB RAM, 70MB hard disk space(100MB to install), SVGA monitor, mouse/pointing device, USB port

Може да се интересувате от