Fluke 116/62 MAX+ Multimeter Kit

Номер на артикул на RS: 785-0704Марка: Fluke№ по каталога на производителя: 116/62 MAX+
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number

116/62 MAX+

Application

Industrial

Kit Contents

Multimeter, Infrared Thermometers, Probes, Case

Dimensions

167 x 84 x 46mm

Страна на произход

Singapore

Детайли за продукта

Fluke 116 / 62 MAX+ Combo Kit for Technicans

For the complete solution to HVAC troubleshooting the extra value-packed HVAC Technician’s Combo Kit, provides the ability to troubleshoot and solve problems more efficiently by providing all the needed accessories an HVAC professional would need in a compact carry case.

Fluke116 Digital Multimeter Key Features

Fluke 116 HVAC Multimeter with Temperature and Microamps
TL175 Hard Point Test Lead Set
TPak ToolPak Magnetic Meter Hanging Strap
Flexible Cuff Pipe clamp Thermocouple
80BK Integrated Temperature Probe
80AK-AThermocouple Adapter
C115 Deluxe soft carrying case with shoulder strap

Fluke 62 MAX+ Key Features

Dust and water-resistant: IP54 rated
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fit
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas

Fluke C115 Soft Case

Lightweight soft case to provide optimal protection and accessory storage

€ 454,64

€ 454,64 Всеки (ex VAT)

Fluke 116/62 MAX+ Multimeter Kit

Calibration type

€ 454,64

€ 454,64 Всеки (ex VAT)

Fluke 116/62 MAX+ Multimeter Kit

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Fluke

Model Number

116/62 MAX+

Application

Industrial

Kit Contents

Multimeter, Infrared Thermometers, Probes, Case

Dimensions

167 x 84 x 46mm

Страна на произход

Singapore

Детайли за продукта

Fluke 116 / 62 MAX+ Combo Kit for Technicans

For the complete solution to HVAC troubleshooting the extra value-packed HVAC Technician’s Combo Kit, provides the ability to troubleshoot and solve problems more efficiently by providing all the needed accessories an HVAC professional would need in a compact carry case.

Fluke116 Digital Multimeter Key Features

Fluke 116 HVAC Multimeter with Temperature and Microamps
TL175 Hard Point Test Lead Set
TPak ToolPak Magnetic Meter Hanging Strap
Flexible Cuff Pipe clamp Thermocouple
80BK Integrated Temperature Probe
80AK-AThermocouple Adapter
C115 Deluxe soft carrying case with shoulder strap

Fluke 62 MAX+ Key Features

Dust and water-resistant: IP54 rated
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fit
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas

Fluke C115 Soft Case

Lightweight soft case to provide optimal protection and accessory storage