Fluke Networks SimpliFiber Pro Optical Power Meter

Технически документи
Спецификации
Brand
Fluke NetworksEquipment Type
Optical Power Meter
Connector Type
Fixed SC
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
Resolution
0.01 dB
Interface Type
USB
Maximum Power Measurement
+10dBm
Battery Type
AA
Battery Life
50 h
Power Source
Battery
Includes
Case, SC Adapter
Width
39mm
Length
80mm
Dimensions
80 x 39 x 165mm
Minimum Operating Temperature
-10°C
Height
165mm
Model Number p
SimpliFiber Pro
Weight
325g
Minimum Output Power
-7dBm
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
SimpliFiber Pro Power Meter
Optical power meter with the ability to save a reference power level, allowing direct display of fibre loss.
Calibrated for accuracy at 6 different wavelengths (850, 1300, 1310, 1490, 1550, 1625)
Intuitive four button panel
Large LCD screen
USB serial port
Supplied with
SC adapter and carrying pouch.
€ 1 790,60
€ 1 790,60 Всеки (ex VAT)
1
€ 1 790,60
€ 1 790,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke NetworksEquipment Type
Optical Power Meter
Connector Type
Fixed SC
Wavelengths
850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
Resolution
0.01 dB
Interface Type
USB
Maximum Power Measurement
+10dBm
Battery Type
AA
Battery Life
50 h
Power Source
Battery
Includes
Case, SC Adapter
Width
39mm
Length
80mm
Dimensions
80 x 39 x 165mm
Minimum Operating Temperature
-10°C
Height
165mm
Model Number p
SimpliFiber Pro
Weight
325g
Minimum Output Power
-7dBm
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
SimpliFiber Pro Power Meter
Optical power meter with the ability to save a reference power level, allowing direct display of fibre loss.
Calibrated for accuracy at 6 different wavelengths (850, 1300, 1310, 1490, 1550, 1625)
Intuitive four button panel
Large LCD screen
USB serial port
Supplied with
SC adapter and carrying pouch.