Fluke Networks Cable Tester RJ11, RJ45

Технически документи
Спецификации
Brand
Fluke NetworksEquipment Type
Cable Tester
Connector Type
RJ11, RJ45
Tone
Yes
Power Source
Battery
Battery Type
AA Alkaline
Battery Life
20 h
Dimensions
7.6 x 16.3 x 3.6cm
Weight
300g
Display Type
LCD
Height
36mm
Length
76mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
163mm
Distrelec Product Id
30136531
€ 1 145,42
€ 1 145,42 Всеки (ex VAT)
1
€ 1 145,42
€ 1 145,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke NetworksEquipment Type
Cable Tester
Connector Type
RJ11, RJ45
Tone
Yes
Power Source
Battery
Battery Type
AA Alkaline
Battery Life
20 h
Dimensions
7.6 x 16.3 x 3.6cm
Weight
300g
Display Type
LCD
Height
36mm
Length
76mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
163mm
Distrelec Product Id
30136531