Fluke Networks FTK1475 Single Mode & Multimode Fibre Optic Test Kit

Номер на артикул на RS: 123-6405Марка: Fluke Networks№ по каталога на производителя: FTK1475Distrelec Article No.: 30076116
brand-logo

Технически документи

Спецификации

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC Port, LC Connector, LC Port, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

10dBm

Magnification

200

Battery Type

NiMH

Battery Life

2 h

Power Source

Battery, Mains

Includes

AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case

Width

44mm

Length

72mm

Dimensions

6.4 x 3.2 x 1.5in

Minimum Operating Temperature

0°C

Height

140mm

Model Number p

FTK1475

Weight

230g

Plug Type

Type B - North American 3-pin

Minimum Output Power

-20dBm

Maximum Operating Temperature

+40°C

Страна на произход

United States

Детайли за продукта

Complete Fiber Verification Kit with FI-500 FiberInspector Micro

The FKT1475 is a Complete SimpliFiber Pro Verification Kit designed for contractors and network technicians who install and maintain premises networks with both multimode and single mode optical fiber. This complete kit lets you verify optical loss and power levels at 850 nm, 1300 nm, 1310 nm and 1550 nm, inspect fiber end-faces, locate cable faults, connector problems and polarity issues. This kit includes the FI-500 FiberInspector Micro.

Features and Benefits FI-500

PortBright™ a built-in flashlight illuminates dark areas and dense panels
AutoFocus for stable images in few seconds
Large display to view single-mode and multimode fiber endfaces
Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
APC tips available

FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.

FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.

Supplied with

FI-500 with SimpliFiber Pro Multimode & Singlemode PMLS, VisiFault, 2 FindFibers, Cleaning kit (NFC-KIT-BOX) and 1.25 mm Swabs

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11 196,90

€ 11 196,90 Всеки (ex VAT)

Fluke Networks FTK1475 Single Mode & Multimode Fibre Optic Test Kit

€ 11 196,90

€ 11 196,90 Всеки (ex VAT)

Fluke Networks FTK1475 Single Mode & Multimode Fibre Optic Test Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC Port, LC Connector, LC Port, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

10dBm

Magnification

200

Battery Type

NiMH

Battery Life

2 h

Power Source

Battery, Mains

Includes

AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case

Width

44mm

Length

72mm

Dimensions

6.4 x 3.2 x 1.5in

Minimum Operating Temperature

0°C

Height

140mm

Model Number p

FTK1475

Weight

230g

Plug Type

Type B - North American 3-pin

Minimum Output Power

-20dBm

Maximum Operating Temperature

+40°C

Страна на произход

United States

Детайли за продукта

Complete Fiber Verification Kit with FI-500 FiberInspector Micro

The FKT1475 is a Complete SimpliFiber Pro Verification Kit designed for contractors and network technicians who install and maintain premises networks with both multimode and single mode optical fiber. This complete kit lets you verify optical loss and power levels at 850 nm, 1300 nm, 1310 nm and 1550 nm, inspect fiber end-faces, locate cable faults, connector problems and polarity issues. This kit includes the FI-500 FiberInspector Micro.

Features and Benefits FI-500

PortBright™ a built-in flashlight illuminates dark areas and dense panels
AutoFocus for stable images in few seconds
Large display to view single-mode and multimode fiber endfaces
Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
APC tips available

FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.

FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.

Supplied with

FI-500 with SimpliFiber Pro Multimode & Singlemode PMLS, VisiFault, 2 FindFibers, Cleaning kit (NFC-KIT-BOX) and 1.25 mm Swabs

Може да се интересувате от