Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke Networks FTK1375 Single Mode & Multimode Fibre Optic Test Kit

Номер на артикул на RS: 123-6404Марка: Fluke Networks№ по каталога на производителя: FTK1375Distrelec Article No.: 30076115
brand-logo

Технически документи

Спецификации

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC Port, LC Connector, LC Port, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625nm

Resolution

0.01 dB

Magnification

200

Battery Type

NiMH

Battery Life

2 h

Power Source

Battery, Mains

Includes

AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case

Minimum Operating Temperature

0°C

Height

140mm

Width

44mm

Length

72mm

Model Number p

FTK1375

Weight

230g

Plug Type

Type B - North American 3-pin

Dimensions

5.6 x 3.2 x 1.6in

Maximum Operating Temperature

+40°C

Страна на произход

United States

Детайли за продукта

Multimode Fiber Verification Kit with FI-500 FiberInspector Micro

The Verification Kits are for contractors and network technicians who install and maintain multimode premises networks. Verify optical loss and power levels at 850 nm and 1300 nm, inspect fiber end-faces, locate cable faults, connector problems and polarity issues. Kit includes FI-500 FiberInspector Micro.

Features and Benefits FI-500

PortBright™ a built-in flashlight illuminates dark areas and dense panels
AutoFocus for stable images in few seconds
Large display to view single-mode and multimode fiber endfaces
Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
APC tips available

FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.

FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.

Accessories:

874-1327, 874-1314, 874-1324, 123-6401, 874-1368, 874-1377, 661-9098, 661-9089, 661-9091, 123-6402, 123-6403 and 811-8601

Supplied with

FI-500 with SimpliFiber Pro Multimode PMLS kit (consists of FI-500, SF Pro Power Meter with SC Connector, SF Pro MM Source, Carrying Case, NFA-LC, NFA-ST, VisiFault and two FindFibers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7 246,30

€ 7 246,30 Всеки (ex VAT)

Fluke Networks FTK1375 Single Mode & Multimode Fibre Optic Test Kit

€ 7 246,30

€ 7 246,30 Всеки (ex VAT)

Fluke Networks FTK1375 Single Mode & Multimode Fibre Optic Test Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC Port, LC Connector, LC Port, SC, ST

Wavelengths

850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, 1625nm

Resolution

0.01 dB

Magnification

200

Battery Type

NiMH

Battery Life

2 h

Power Source

Battery, Mains

Includes

AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case

Minimum Operating Temperature

0°C

Height

140mm

Width

44mm

Length

72mm

Model Number p

FTK1375

Weight

230g

Plug Type

Type B - North American 3-pin

Dimensions

5.6 x 3.2 x 1.6in

Maximum Operating Temperature

+40°C

Страна на произход

United States

Детайли за продукта

Multimode Fiber Verification Kit with FI-500 FiberInspector Micro

The Verification Kits are for contractors and network technicians who install and maintain multimode premises networks. Verify optical loss and power levels at 850 nm and 1300 nm, inspect fiber end-faces, locate cable faults, connector problems and polarity issues. Kit includes FI-500 FiberInspector Micro.

Features and Benefits FI-500

PortBright™ a built-in flashlight illuminates dark areas and dense panels
AutoFocus for stable images in few seconds
Large display to view single-mode and multimode fiber endfaces
Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
APC tips available

FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.

FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.

Accessories:

874-1327, 874-1314, 874-1324, 123-6401, 874-1368, 874-1377, 661-9098, 661-9089, 661-9091, 123-6402, 123-6403 and 811-8601

Supplied with

FI-500 with SimpliFiber Pro Multimode PMLS kit (consists of FI-500, SF Pro Power Meter with SC Connector, SF Pro MM Source, Carrying Case, NFA-LC, NFA-ST, VisiFault and two FindFibers

Може да се интересувате от