Технически документи
Спецификации
Brand
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Test Kit
Wavelengths
850 nm, 1300 nm
Resolution
0.01 dB
Interface Type
USB
Maximum Power Measurement
+10dBm
Battery Type
AA
Battery Life
50 h
Power Source
Battery
Includes
850 & 1300 Source, Case, Power Meter
Width
39mm
Length
80mm
Dimensions
80 x 39 x 165mm
Minimum Operating Temperature
-10°C
Height
165mm
Model Number p
FTK1000
Weight
325g
Minimum Output Power
-7dBm
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
Multimode/Singlemode Fiber Verification Kit
Starter kits for contractors and network technicians who install and maintain fibre links. Available in singlemode or multimode configurations, quickly verify optical loss and power levels at 850 and 1300nm or 1310 and 1550nm. Add additional sources, microscopes, and VFL options as needed.
Features and Benefits:
Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
Additional wavelengths of 1490 nm and 1625 nm
CheckActive™ feature emits an audible tone and displays an icon when a live fibre is detected, eliminating the need to set up a measurement
FindFiber™ Remote ID enables one individual to quickly identify cable connections or routings (especially useful at patch panels), eliminating the need for multiple technicians on opposite ends of a fibre link to match colour combinations
Min/Max capability automates precision tracking of intermittent power fluctuations
Large internal memory save 1000 results which enable continuous testing and recording
LinkWare Cable Test Management software helps to analyse test results and create professional test reports
Various kit configurations for all first line fibre handling needs, including fibre verification, inspection, and cleaning – all housed in a professional, rugged carrying case
Kit Contents
SimpliFiber Pro optical power meter
Source
SC power-meter adapter
Carrying case
Accessories:
Patch Cords 874-1327, 874-1314, 874-1324, 123-6401, 874-1368, 874-1377. Adapters 661-9098, 661-9089, 661-9091. Inspection scopes 123-6402, 123-6403. Cleaning kit 811-8601.
€ 3 094,06
€ 3 094,06 Всеки (ex VAT)
1
€ 3 094,06
€ 3 094,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke NetworksCable Type
Multimode
Equipment Type
Fibre Optic Test Kit
Wavelengths
850 nm, 1300 nm
Resolution
0.01 dB
Interface Type
USB
Maximum Power Measurement
+10dBm
Battery Type
AA
Battery Life
50 h
Power Source
Battery
Includes
850 & 1300 Source, Case, Power Meter
Width
39mm
Length
80mm
Dimensions
80 x 39 x 165mm
Minimum Operating Temperature
-10°C
Height
165mm
Model Number p
FTK1000
Weight
325g
Minimum Output Power
-7dBm
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
Multimode/Singlemode Fiber Verification Kit
Starter kits for contractors and network technicians who install and maintain fibre links. Available in singlemode or multimode configurations, quickly verify optical loss and power levels at 850 and 1300nm or 1310 and 1550nm. Add additional sources, microscopes, and VFL options as needed.
Features and Benefits:
Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
Additional wavelengths of 1490 nm and 1625 nm
CheckActive™ feature emits an audible tone and displays an icon when a live fibre is detected, eliminating the need to set up a measurement
FindFiber™ Remote ID enables one individual to quickly identify cable connections or routings (especially useful at patch panels), eliminating the need for multiple technicians on opposite ends of a fibre link to match colour combinations
Min/Max capability automates precision tracking of intermittent power fluctuations
Large internal memory save 1000 results which enable continuous testing and recording
LinkWare Cable Test Management software helps to analyse test results and create professional test reports
Various kit configurations for all first line fibre handling needs, including fibre verification, inspection, and cleaning – all housed in a professional, rugged carrying case
Kit Contents
SimpliFiber Pro optical power meter
Source
SC power-meter adapter
Carrying case
Accessories:
Patch Cords 874-1327, 874-1314, 874-1324, 123-6401, 874-1368, 874-1377. Adapters 661-9098, 661-9089, 661-9091. Inspection scopes 123-6402, 123-6403. Cleaning kit 811-8601.