Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Fluke Networks Fiber QuickMap Multimode Fibre Optic Test Kit

Номер на артикул на RS: 745-7567Марка: Fluke Networks№ по каталога на производителя: FPM-100-M
brand-logo

Технически документи

Спецификации

Cable Type

Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850nm

Magnification

200

Operation Test Distance

1.5km

Battery Type

AA x 2

Battery Life

1500 Tests

Power Source

Battery

Includes

Case, LC Adapter

Minimum Operating Temperature

0°C

Model Number p

Fiber QuickMap

Maximum Operating Temperature

+50°C

Model Number (p)

Fiber QuickMap

Страна на произход

United States

Детайли за продукта

Fiber QuickMap™

The Fluke Networks Fiber QuickMap is an enterprise fiber troubleshooter that quickly and efficiently locates connections and breaks in multimode fiber.
VFLs work well for exposed lengths of fibre near a patch panel by illuminating bad connections and breaks. They are not helpful for cable runs more than a few meters, or when the cable is not visible or accessible, or when the laser light cannot penetrate the jacket.
Optical Time Domain Reflectometers (OTDR) provides graphical data and analysis along the entire length of a cable, way beyond the reach of a VFL, but they can be expensive and require more time to and skill to operate.
Fibre QuickMap fills the gap between a VFL and an OTDR. These models have the simplicity of a VFL, and provide distance and power information on high losses, breaks, and the end of the fibre. They also identify live fibre.

One-button testing – can be used straight out of the box with no user-setup required
Six-second test time, eliminating blind troubleshooting that can last hours
Locate multiple incidents in the channel to provide full visibility of any potentially problematic links and connections
Locate high loss incidents or breaks, the most common causes of multimode fiber failure
Locate and measure high reflective incidents, which cause poor network performance with bit error rates
Various kit configurations include additional diagnostics tools such as power meters, sources, and fiber inspection microscopes to facilitate Fiber Best Practices and to boost the troubleshooting capability of technicians
Perfect data center cabling network tester
Battery type:2 AA alkaline batteries (no battery charger)
Battery life:1500 tests (typical)

Accessories:

Inspection scope 123-6402. Patch cords 874-1324, 874-1305, 874-1302, 874-1308 and 874-1311.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 652,73

€ 2 652,73 Всеки (ex VAT)

Fluke Networks Fiber QuickMap Multimode Fibre Optic Test Kit

€ 2 652,73

€ 2 652,73 Всеки (ex VAT)

Fluke Networks Fiber QuickMap Multimode Fibre Optic Test Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cable Type

Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

SC

Wavelengths

850nm

Magnification

200

Operation Test Distance

1.5km

Battery Type

AA x 2

Battery Life

1500 Tests

Power Source

Battery

Includes

Case, LC Adapter

Minimum Operating Temperature

0°C

Model Number p

Fiber QuickMap

Maximum Operating Temperature

+50°C

Model Number (p)

Fiber QuickMap

Страна на произход

United States

Детайли за продукта

Fiber QuickMap™

The Fluke Networks Fiber QuickMap is an enterprise fiber troubleshooter that quickly and efficiently locates connections and breaks in multimode fiber.
VFLs work well for exposed lengths of fibre near a patch panel by illuminating bad connections and breaks. They are not helpful for cable runs more than a few meters, or when the cable is not visible or accessible, or when the laser light cannot penetrate the jacket.
Optical Time Domain Reflectometers (OTDR) provides graphical data and analysis along the entire length of a cable, way beyond the reach of a VFL, but they can be expensive and require more time to and skill to operate.
Fibre QuickMap fills the gap between a VFL and an OTDR. These models have the simplicity of a VFL, and provide distance and power information on high losses, breaks, and the end of the fibre. They also identify live fibre.

One-button testing – can be used straight out of the box with no user-setup required
Six-second test time, eliminating blind troubleshooting that can last hours
Locate multiple incidents in the channel to provide full visibility of any potentially problematic links and connections
Locate high loss incidents or breaks, the most common causes of multimode fiber failure
Locate and measure high reflective incidents, which cause poor network performance with bit error rates
Various kit configurations include additional diagnostics tools such as power meters, sources, and fiber inspection microscopes to facilitate Fiber Best Practices and to boost the troubleshooting capability of technicians
Perfect data center cabling network tester
Battery type:2 AA alkaline batteries (no battery charger)
Battery life:1500 tests (typical)

Accessories:

Inspection scope 123-6402. Patch cords 874-1324, 874-1305, 874-1302, 874-1308 and 874-1311.

Може да се интересувате от