Технически документи
Спецификации
Brand
Fluke NetworksCable Type
Single Mode
Equipment Type
Fibre Optic Inspector
Connector Type
Fixed SC
Wavelengths
1310 nm, 1490 nm, 1550 nm, 1625 nm
Operation Test Distance
23km
Battery Type
AA
Battery Life
1500 Tests
Power Source
Battery
Includes
Battery, Meter, SC Adapter, User Manual
Weight
350g
Maximum Operating Temperature
+50°C
Width
38mm
Length
78mm
Dimensions
78 x 38 x 175mm
Minimum Operating Temperature
0°C
Height
175mm
Model Number p
Fiber Oneshot PRO
Детайли за продукта
Fiber OneShot™ PRO
Fiber OneShot PRO takes the complexity out of singlemode fiber testing by analysing fiber links and measuring faults up to 15 miles in less than five seconds. First line of dense for troubleshooting: FTTX, Hybrid Fiber Coaxial Cable (HC), Fiber links between central offices, regional or rural access networks.
Measure up to 75459 ft (23000 m) of fiber in seconds
Locate severe bends, high-loss splices, breaks and dirty connectors in singlemode fiber
First response single mode, Fiber troubleshooter
One button testing
Locates events up to 15 miles (>23 km)
Results in less than 5 seconds
Save 99 test results
Report up to 9 events per fibre link
Never needs calibration
Locate sources of bit-error rates caused by end-face contamination or poor connection leads
No training required No graphs or confusing data to interpret
Measure the distance to reflective and loss incidents
Measure the reflectance and loss of incidents
Maps the connections in single mode fiber plants by showing the number of events on the fiber and the distance to each event
Long battery life, 1500 tests (typical)
Battery Type: 2 AA alkaline batteries
Rugged construction; vibration and drop tested to 1 m
Comfortably fits in the hand
Visible in dark areas. Backlit display turns off automatically
Dimensions: 17.5 cm H, 7.8 cm W, 3.8 cm D
Weight: 0.35 kg (including batteries)
Accessories:
Inspection scope 123-6402, Patch cords 745-7560, 874-1352, 874-1361 and 874-1364
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke NetworksCable Type
Single Mode
Equipment Type
Fibre Optic Inspector
Connector Type
Fixed SC
Wavelengths
1310 nm, 1490 nm, 1550 nm, 1625 nm
Operation Test Distance
23km
Battery Type
AA
Battery Life
1500 Tests
Power Source
Battery
Includes
Battery, Meter, SC Adapter, User Manual
Weight
350g
Maximum Operating Temperature
+50°C
Width
38mm
Length
78mm
Dimensions
78 x 38 x 175mm
Minimum Operating Temperature
0°C
Height
175mm
Model Number p
Fiber Oneshot PRO
Детайли за продукта
Fiber OneShot™ PRO
Fiber OneShot PRO takes the complexity out of singlemode fiber testing by analysing fiber links and measuring faults up to 15 miles in less than five seconds. First line of dense for troubleshooting: FTTX, Hybrid Fiber Coaxial Cable (HC), Fiber links between central offices, regional or rural access networks.
Measure up to 75459 ft (23000 m) of fiber in seconds
Locate severe bends, high-loss splices, breaks and dirty connectors in singlemode fiber
First response single mode, Fiber troubleshooter
One button testing
Locates events up to 15 miles (>23 km)
Results in less than 5 seconds
Save 99 test results
Report up to 9 events per fibre link
Never needs calibration
Locate sources of bit-error rates caused by end-face contamination or poor connection leads
No training required No graphs or confusing data to interpret
Measure the distance to reflective and loss incidents
Measure the reflectance and loss of incidents
Maps the connections in single mode fiber plants by showing the number of events on the fiber and the distance to each event
Long battery life, 1500 tests (typical)
Battery Type: 2 AA alkaline batteries
Rugged construction; vibration and drop tested to 1 m
Comfortably fits in the hand
Visible in dark areas. Backlit display turns off automatically
Dimensions: 17.5 cm H, 7.8 cm W, 3.8 cm D
Weight: 0.35 kg (including batteries)
Accessories:
Inspection scope 123-6402, Patch cords 745-7560, 874-1352, 874-1361 and 874-1364