Fluke Networks FI-500 Single Mode & Multimode Fiber Inspection Scope

Технически документи
Спецификации
Brand
Fluke NetworksCable Type
Single Mode & Multimode
Equipment Type
Fiber Inspection Scope
Connector Type
FC Port, LC Connector, LC Port, SC, ST
Magnification
200
Battery Type
NiMH
Battery Life
2 h
Power Source
Battery, Mains
Includes
AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case
Minimum Operating Temperature
0°C
Height
140mm
Width
44mm
Length
72mm
Model Number p
FI-500
Weight
230g
Plug Type
Type B - North American 3-pin
Maximum Operating Temperature
+40°C
Страна на произход
Lithuania
Детайли за продукта
FI-500 FiberInspector™ Micro
Dirty fibre optic endfaces are the major cause of problems in single-mode and multimode fibre optic systems. The FI-500 FiberInspector™ Micro removes the hassle associated with inspecting fibre end faces, especially in low light and high cable density situations.
FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.
FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.
Features and Benefits
PortBright™ a built-in flashlight illuminates dark areas and dense panels
AutoFocus for stable images in few seconds
Large display to view single-mode and multimode fiber endfaces
Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
APC tips available
Display
Magnification: 1x, 2x, 4x
Fps: ≥12
Battery type: Rechargeable NiMH, 2 x 1.2 V, 2700 mAh
Power adapter Input: 100 to 240 V ac ±10%, 50/60 Hz, Output: 6 V dc, 3 A maximum Class II
Display: 3.2" TFT LCD, 320 x 240
Probe
Magnification: 200x Zoom function has 1x, 2x and 4x settings
Camera Type: 5 MP "CMOS sensor
Field of View: 610 μm x 460 μm
Resolution: 1 μm
Light Source: LED, >100000 hr life
Endface Illumination: Coaxial blue LED
Port Illumination: 2 white LEDs
Power: Supplied through the USB interface
Output: Video output through USB 2.0 interface
Accessories:
Supplied with
FiberInspector™ Micro with probe, display, 4 UPC tips, case, rechargeable batteries and universal power adapter
€ 3 213,29
€ 3 213,29 Всеки (ex VAT)
1
€ 3 213,29
€ 3 213,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke NetworksCable Type
Single Mode & Multimode
Equipment Type
Fiber Inspection Scope
Connector Type
FC Port, LC Connector, LC Port, SC, ST
Magnification
200
Battery Type
NiMH
Battery Life
2 h
Power Source
Battery, Mains
Includes
AC Adapter/Battery Charger, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case
Minimum Operating Temperature
0°C
Height
140mm
Width
44mm
Length
72mm
Model Number p
FI-500
Weight
230g
Plug Type
Type B - North American 3-pin
Maximum Operating Temperature
+40°C
Страна на произход
Lithuania
Детайли за продукта
FI-500 FiberInspector™ Micro
Dirty fibre optic endfaces are the major cause of problems in single-mode and multimode fibre optic systems. The FI-500 FiberInspector™ Micro removes the hassle associated with inspecting fibre end faces, especially in low light and high cable density situations.
FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.
FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.
Features and Benefits
PortBright™ a built-in flashlight illuminates dark areas and dense panels
AutoFocus for stable images in few seconds
Large display to view single-mode and multimode fiber endfaces
Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
APC tips available
Display
Magnification: 1x, 2x, 4x
Fps: ≥12
Battery type: Rechargeable NiMH, 2 x 1.2 V, 2700 mAh
Power adapter Input: 100 to 240 V ac ±10%, 50/60 Hz, Output: 6 V dc, 3 A maximum Class II
Display: 3.2" TFT LCD, 320 x 240
Probe
Magnification: 200x Zoom function has 1x, 2x and 4x settings
Camera Type: 5 MP "CMOS sensor
Field of View: 610 μm x 460 μm
Resolution: 1 μm
Light Source: LED, >100000 hr life
Endface Illumination: Coaxial blue LED
Port Illumination: 2 white LEDs
Power: Supplied through the USB interface
Output: Video output through USB 2.0 interface
Accessories:
Supplied with
FiberInspector™ Micro with probe, display, 4 UPC tips, case, rechargeable batteries and universal power adapter