Fluke calibration 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Технически документи
Спецификации
Brand
Fluke calibrationMultimeter Type
Bench
Model Number p
8808A
Display Type
Digital
Model Number (p)
8808A
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
True RMS
Yes
Maximum Frequency
100kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.001µA dc
AC Voltage Measurement Resolution
1µV ac
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
1µV dc
Best AC Current Accuracy
±0.5% + 0.12
Width
217mm
Dimensions
297 x 217 x 88mm
Best AC Voltage Accuracy
±0.9% + 0.05 Digits
Minimum Operating Temperature
0°C
Height
88mm
Weight
2.1kg
Best DC Current Accuracy
±0.2% + 0.01
Best Resistance Measurement Accuracy
±1.75% + 0.004
Length
297mm
Best DC Voltage Accuracy
±0.015% + 0.003
Maximum Operating Temperature
+50°C
Страна на произход
China
Детайли за продукта
Fluke 8808A Multimeter , 5.5 digit
The Fluke 8808A delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency - with a basic V dc accuracy of 0.015 %
Six dedicated instrument setup keys to instantly select saved test configurations. Ideal for making routine measurements.
Large and clear Pass and Fail indication based on user defined limits
Extreme ease of use through soft key menu access, ideal for unskilled operators
5.5 digit resolution with 0.015% basic dc V accuracy,
Dual display to measure different signal characteristics such as Volts and Current simultaneously
Dedicated current ranges to measure dc leakage current (i-Leakage mode)
Math Functions: dBm, dB, Min, Max
Patented split terminal jacks for 2x4 Ohms function for precise 4-wire low ohms measurements.
RS-232 Interface
Programming Languages/Modes: Simplified ASCI, Fluke 45
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Supplied with
Mains lead,TL71 Test Lead Set & users manual on CD-ROM.
€ 1 024,66
€ 1 024,66 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 024,66
€ 1 024,66 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke calibrationMultimeter Type
Bench
Model Number p
8808A
Display Type
Digital
Model Number (p)
8808A
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
True RMS
Yes
Maximum Frequency
100kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.001µA dc
AC Voltage Measurement Resolution
1µV ac
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
1µV dc
Best AC Current Accuracy
±0.5% + 0.12
Width
217mm
Dimensions
297 x 217 x 88mm
Best AC Voltage Accuracy
±0.9% + 0.05 Digits
Minimum Operating Temperature
0°C
Height
88mm
Weight
2.1kg
Best DC Current Accuracy
±0.2% + 0.01
Best Resistance Measurement Accuracy
±1.75% + 0.004
Length
297mm
Best DC Voltage Accuracy
±0.015% + 0.003
Maximum Operating Temperature
+50°C
Страна на произход
China
Детайли за продукта
Fluke 8808A Multimeter , 5.5 digit
The Fluke 8808A delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency - with a basic V dc accuracy of 0.015 %
Six dedicated instrument setup keys to instantly select saved test configurations. Ideal for making routine measurements.
Large and clear Pass and Fail indication based on user defined limits
Extreme ease of use through soft key menu access, ideal for unskilled operators
5.5 digit resolution with 0.015% basic dc V accuracy,
Dual display to measure different signal characteristics such as Volts and Current simultaneously
Dedicated current ranges to measure dc leakage current (i-Leakage mode)
Math Functions: dBm, dB, Min, Max
Patented split terminal jacks for 2x4 Ohms function for precise 4-wire low ohms measurements.
RS-232 Interface
Programming Languages/Modes: Simplified ASCI, Fluke 45
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Supplied with
Mains lead,TL71 Test Lead Set & users manual on CD-ROM.