Технически документи
Спецификации
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+300°C
Model Number
1552A
Probe Type
PRT
Thermometer Type
Wired
Best Accuracy
±0.05 °C
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.001 °C
Data Storage
Yes
Length
114mm
Width
57mm
Height
25mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Hazardous Area Certification
ATEX
Intrinsically Safe
Yes
Weight
196g
Battery Type
AAA
Страна на произход
China
Детайли за продукта
Fluke 1551A Ex/1552A Ex Intrinsically Safe "Stik" Thermometer
The Fluke ATEX thermometer is an intrinsically safe, battery operated thermometer, with a range from -50°C to +160°C. Housed in a rugged stainless steel sheath, you no longer have to worry about breaking a mercury-in-glass thermometer. The probe and digital readout are fixed together, calibrated as a system and accurate to +/- 0.05°C over the full temperature range.
The large LCD display features a bright backlight, and rotates 90°, making it easy to read from any position. Measurement errors are minimised with a user configurable temperature trend / stability indicator, which tells you when your temperature source is stable or if your temperature is trending up or down.
Whether working outdoors, or in potentially hazardous environments, this portable reference thermometer is designed to go where you work
12in. Probe Sheath
+/- 0.05°C accuracy over full range
ATEX compliant
Display temperature in °C or °F
Datalogging to internal memory
Temperature trend indicator
User selectable resolution (0.1, 0.01, 0.001)
300 hour battery life
Percent battery life & low battery indicator
NVLAP accredited calibration certificate (NIST Traceable)
Operating Temperature Range of Readout: -10°C to +50°C
Storage Temperature: -20°C to +60°C, 0 to 95% RH, non-condensing
Data Logging: Up to 10k time-stamped readings stored to internal memory
Logging Intervals: 2, 5, 10, 30 or 60 seconds; 2, 5, 10, 30 or 60 minutes
Averaging: Moving average of most recent 2 to 10 readings, user selectable (ON / OFF, 2, 5, 10)
Communications: RS-232 stereo jack (access calibration parameters only)
EMC Compliance: EN61326:2006 Annex C; CISPR II, Edition 5.0-2009; Class "B"
Enclosure Rating: IP50
Calibration: NVLAP Accredited Calibration Certificate (NIST Traceable)
Characterisation: CVD
Dimensions: 114 x 57 x 25mm
Weight: 196g
Warranty: 1 year
Supplied with
3 x AAA batteries and instruction manual on CD ROM
€ 1 894,88
€ 1 894,88 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 894,88
€ 1 894,88 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+300°C
Model Number
1552A
Probe Type
PRT
Thermometer Type
Wired
Best Accuracy
±0.05 °C
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.001 °C
Data Storage
Yes
Length
114mm
Width
57mm
Height
25mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Hazardous Area Certification
ATEX
Intrinsically Safe
Yes
Weight
196g
Battery Type
AAA
Страна на произход
China
Детайли за продукта
Fluke 1551A Ex/1552A Ex Intrinsically Safe "Stik" Thermometer
The Fluke ATEX thermometer is an intrinsically safe, battery operated thermometer, with a range from -50°C to +160°C. Housed in a rugged stainless steel sheath, you no longer have to worry about breaking a mercury-in-glass thermometer. The probe and digital readout are fixed together, calibrated as a system and accurate to +/- 0.05°C over the full temperature range.
The large LCD display features a bright backlight, and rotates 90°, making it easy to read from any position. Measurement errors are minimised with a user configurable temperature trend / stability indicator, which tells you when your temperature source is stable or if your temperature is trending up or down.
Whether working outdoors, or in potentially hazardous environments, this portable reference thermometer is designed to go where you work
12in. Probe Sheath
+/- 0.05°C accuracy over full range
ATEX compliant
Display temperature in °C or °F
Datalogging to internal memory
Temperature trend indicator
User selectable resolution (0.1, 0.01, 0.001)
300 hour battery life
Percent battery life & low battery indicator
NVLAP accredited calibration certificate (NIST Traceable)
Operating Temperature Range of Readout: -10°C to +50°C
Storage Temperature: -20°C to +60°C, 0 to 95% RH, non-condensing
Data Logging: Up to 10k time-stamped readings stored to internal memory
Logging Intervals: 2, 5, 10, 30 or 60 seconds; 2, 5, 10, 30 or 60 minutes
Averaging: Moving average of most recent 2 to 10 readings, user selectable (ON / OFF, 2, 5, 10)
Communications: RS-232 stereo jack (access calibration parameters only)
EMC Compliance: EN61326:2006 Annex C; CISPR II, Edition 5.0-2009; Class "B"
Enclosure Rating: IP50
Calibration: NVLAP Accredited Calibration Certificate (NIST Traceable)
Characterisation: CVD
Dimensions: 114 x 57 x 25mm
Weight: 196g
Warranty: 1 year
Supplied with
3 x AAA batteries and instruction manual on CD ROM