Fluke calibration 1551 Wired Digital Thermometer for Industrial Use, PT100 Probe, 1 Input(s), +160°C Max, ±0.05 °C

Номер на артикул на RS: 735-6606Марка: Fluke calibration№ по каталога на производителя: 1551A-20-DL
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+160°C

Calibrated

RSCAL

Model Number

1551

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

±0.05 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.001 °C

Data Storage

Yes

Length

114mm

Width

57mm

Height

25mm

Minimum/Maximum Recordings

Yes

Hazardous Area Certification

ATEX

Temperature Scale

Centigrade, Fahrenheit

Intrinsically Safe

Yes

Weight

196g

Battery Type

AAA

Страна на произход

United States

Детайли за продукта

Fluke 1551A Ex/1552A Ex Intrinsically Safe "Stik" Thermometer

The Fluke ATEX thermometer is an intrinsically safe, battery operated thermometer, with a range from -50°C to +160°C. Housed in a rugged stainless steel sheath, you no longer have to worry about breaking a mercury-in-glass thermometer. The probe and digital readout are fixed together, calibrated as a system and accurate to +/- 0.05°C over the full temperature range.
The large LCD display features a bright backlight, and rotates 90°, making it easy to read from any position. Measurement errors are minimised with a user configurable temperature trend / stability indicator, which tells you when your temperature source is stable or if your temperature is trending up or down.
Whether working outdoors, or in potentially hazardous environments, this portable reference thermometer is designed to go where you work

12in. Probe Sheath
+/- 0.05°C accuracy over full range
ATEX compliant
Display temperature in °C or °F
Datalogging to internal memory
Temperature trend indicator
User selectable resolution (0.1, 0.01, 0.001)
300 hour battery life
Percent battery life & low battery indicator
NVLAP accredited calibration certificate (NIST Traceable)
Operating Temperature Range of Readout: -10°C to +50°C
Storage Temperature: -20°C to +60°C, 0 to 95% RH, non-condensing
Data Logging: Up to 10k time-stamped readings stored to internal memory
Logging Intervals: 2, 5, 10, 30 or 60 seconds; 2, 5, 10, 30 or 60 minutes
Averaging: Moving average of most recent 2 to 10 readings, user selectable (ON / OFF, 2, 5, 10)
Communications: RS-232 stereo jack (access calibration parameters only)
EMC Compliance: EN61326:2006 Annex C; CISPR II, Edition 5.0-2009; Class "B"
Enclosure Rating: IP50
Calibration: NVLAP Accredited Calibration Certificate (NIST Traceable)
Characterisation: CVD
Dimensions: 114 x 57 x 25mm
Weight: 196g
Warranty: 1 year

Supplied with

3 x AAA batteries and instruction manual on CD ROM

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 474,44

€ 1 474,44 Всеки (ex VAT)

Fluke calibration 1551 Wired Digital Thermometer for Industrial Use, PT100 Probe, 1 Input(s), +160°C Max, ±0.05 °C

Calibration type

€ 1 474,44

€ 1 474,44 Всеки (ex VAT)

Fluke calibration 1551 Wired Digital Thermometer for Industrial Use, PT100 Probe, 1 Input(s), +160°C Max, ±0.05 °C
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+160°C

Calibrated

RSCAL

Model Number

1551

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

±0.05 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.001 °C

Data Storage

Yes

Length

114mm

Width

57mm

Height

25mm

Minimum/Maximum Recordings

Yes

Hazardous Area Certification

ATEX

Temperature Scale

Centigrade, Fahrenheit

Intrinsically Safe

Yes

Weight

196g

Battery Type

AAA

Страна на произход

United States

Детайли за продукта

Fluke 1551A Ex/1552A Ex Intrinsically Safe "Stik" Thermometer

The Fluke ATEX thermometer is an intrinsically safe, battery operated thermometer, with a range from -50°C to +160°C. Housed in a rugged stainless steel sheath, you no longer have to worry about breaking a mercury-in-glass thermometer. The probe and digital readout are fixed together, calibrated as a system and accurate to +/- 0.05°C over the full temperature range.
The large LCD display features a bright backlight, and rotates 90°, making it easy to read from any position. Measurement errors are minimised with a user configurable temperature trend / stability indicator, which tells you when your temperature source is stable or if your temperature is trending up or down.
Whether working outdoors, or in potentially hazardous environments, this portable reference thermometer is designed to go where you work

12in. Probe Sheath
+/- 0.05°C accuracy over full range
ATEX compliant
Display temperature in °C or °F
Datalogging to internal memory
Temperature trend indicator
User selectable resolution (0.1, 0.01, 0.001)
300 hour battery life
Percent battery life & low battery indicator
NVLAP accredited calibration certificate (NIST Traceable)
Operating Temperature Range of Readout: -10°C to +50°C
Storage Temperature: -20°C to +60°C, 0 to 95% RH, non-condensing
Data Logging: Up to 10k time-stamped readings stored to internal memory
Logging Intervals: 2, 5, 10, 30 or 60 seconds; 2, 5, 10, 30 or 60 minutes
Averaging: Moving average of most recent 2 to 10 readings, user selectable (ON / OFF, 2, 5, 10)
Communications: RS-232 stereo jack (access calibration parameters only)
EMC Compliance: EN61326:2006 Annex C; CISPR II, Edition 5.0-2009; Class "B"
Enclosure Rating: IP50
Calibration: NVLAP Accredited Calibration Certificate (NIST Traceable)
Characterisation: CVD
Dimensions: 114 x 57 x 25mm
Weight: 196g
Warranty: 1 year

Supplied with

3 x AAA batteries and instruction manual on CD ROM

Може да се интересувате от