Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flowline Switch-Tek Series Vibrating Level Switch Vibrating Level Switch, NO/NC Output, Vertical, PPS Body

Номер на артикул на RS: 124-0141Марка: Flowline№ по каталога на производителя: LZ12-1405
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Device Type

Vibrating Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

PPS

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Pressure

10bar

Gasket Material

FKM

Series

Switch-Tek

Current Rating

25 mA

Страна на произход

United States

Детайли за продукта

Flowline SwitchTek Leak & Vibration Detection Sensor

General purpose range of optic leak and vibration sensors from Flowline provide the user with a reliable & robust sensing solution. Comes equipped with a 1A relay output and can be used with a variety of media such as sulfuric acid, water and diesel

NO/NC relay which can be selected via wiring method

Flowline Sensors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 388,95

€ 388,95 Всеки (ex VAT)

Flowline Switch-Tek Series Vibrating Level Switch Vibrating Level Switch, NO/NC Output, Vertical, PPS Body

€ 388,95

€ 388,95 Всеки (ex VAT)

Flowline Switch-Tek Series Vibrating Level Switch Vibrating Level Switch, NO/NC Output, Vertical, PPS Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Device Type

Vibrating Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

PPS

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Pressure

10bar

Gasket Material

FKM

Series

Switch-Tek

Current Rating

25 mA

Страна на произход

United States

Детайли за продукта

Flowline SwitchTek Leak & Vibration Detection Sensor

General purpose range of optic leak and vibration sensors from Flowline provide the user with a reliable & robust sensing solution. Comes equipped with a 1A relay output and can be used with a variety of media such as sulfuric acid, water and diesel

NO/NC relay which can be selected via wiring method

Flowline Sensors

Може да се интересувате от