Small Sump Float Switch SPDT 10A250V 20"

Номер на артикул на RS: 889-1270Марка: Flowline№ по каталога на производителя: LV41-7201
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

6.1m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

14.5psi

Series

LV41

Standards Met

CE

Страна на произход

United States

Детайли за продукта

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Small Sump Float Switch SPDT 10A250V 20"

P.O.A.

Small Sump Float Switch SPDT 10A250V 20"
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

6.1m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

14.5psi

Series

LV41

Standards Met

CE

Страна на произход

United States

Детайли за продукта

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors

Може да се интересувате от