Flowline LU83 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

Номер на артикул на RS: 889-1258Марка: Flowline№ по каталога на производителя: LU83-5101
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

LU83

Standards Met

CE, RoHS Compliant

Страна на произход

United States

Детайли за продукта

Flowline EchoSonic LU Series Level Transmitter

Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Flowline LU83 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

P.O.A.

Flowline LU83 Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+71°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

LU83

Standards Met

CE, RoHS Compliant

Страна на произход

United States

Детайли за продукта

Flowline EchoSonic LU Series Level Transmitter

Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors

Може да се интересувате от