Технически документи
Спецификации
Brand
FlowlineDevice Type
Ultrasonic Level Transmitter
Mounting Type
Vertical
Body Material
PC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+71°C
Maximum dc Voltage
28V
Maximum Current
20 mA
Maximum Pressure
2bar
Gasket Material
FKM
Series
EchoSonic
Страна на произход
United States
Детайли за продукта
Flowline EchoSonic LU Series Level Transmitter
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output
Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)
Flowline Sensors
€ 1 051,60
€ 1 051,60 Всеки (ex VAT)
1
€ 1 051,60
€ 1 051,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlowlineDevice Type
Ultrasonic Level Transmitter
Mounting Type
Vertical
Body Material
PC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+71°C
Maximum dc Voltage
28V
Maximum Current
20 mA
Maximum Pressure
2bar
Gasket Material
FKM
Series
EchoSonic
Страна на произход
United States
Детайли за продукта
Flowline EchoSonic LU Series Level Transmitter
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output
Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)