Flowline Level Switch

Номер на артикул на RS: 889-1179Марка: Flowline№ по каталога на производителя: LU10-2405
brand-logo

Технически документи

Спецификации

Accessory Type

Level Switch

Страна на произход

United States

Детайли за продукта

Flowline Switch-Tek LU10 Level Switch

Premium range of CSA approved intrinsically safe ultrasonic level point switches from Flowline offer a reliable sensing solution within chemical, solvent, hydrocarbon & petroleum based liquids. Thanks to the universally mounting style of the Switch-Tek series they can be used in high level or low level alarm configurations

Features and Benefits

PFA Teflon or Polypropylene sensor suitable for use within hazardous environments
Can be used as a redundant alarm within classified applications
Highly suited for use with corrosive liquids
Can be mounted both through the side or top wall of the tank
NO/NC 60VA wiring polarity relay

Flowline Sensors

Информацията за складовите наличности временно не е налична.

€ 539,48

€ 539,48 Всеки (ex VAT)

Flowline Level Switch

€ 539,48

€ 539,48 Всеки (ex VAT)

Flowline Level Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Level Switch

Страна на произход

United States

Детайли за продукта

Flowline Switch-Tek LU10 Level Switch

Premium range of CSA approved intrinsically safe ultrasonic level point switches from Flowline offer a reliable sensing solution within chemical, solvent, hydrocarbon & petroleum based liquids. Thanks to the universally mounting style of the Switch-Tek series they can be used in high level or low level alarm configurations

Features and Benefits

PFA Teflon or Polypropylene sensor suitable for use within hazardous environments
Can be used as a redundant alarm within classified applications
Highly suited for use with corrosive liquids
Can be mounted both through the side or top wall of the tank
NO/NC 60VA wiring polarity relay

Flowline Sensors