Технически документи
Спецификации
Brand
FlowlineNumber of Inputs
1
Mounting Style
Panel Mount, Wall Mount
Overall Length
85.5mm
Overall Width
78.6mm
Overall Depth
17mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
IP Rating
IP65
Standards Met
CE
Series
LI40
Input Type
Sensor
Страна на произход
United States
Детайли за продукта
Flowline EchoPod Digital Level Indicator
EchoPod PodView general purpose tank level display from Flowline provides the user with a robust level indication solution. PodView requires no extensive programming so setup is simple, and can be used in a variety of applications
Features and Benefits
Designed to indicate tank level or volume, along with relay status
Compatible with V50 firmware, and can be downloaded via Flowline's free WebCal software
Remote monitoring up to 4.5m distance between the PodView &
Flowline Sensors
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlowlineNumber of Inputs
1
Mounting Style
Panel Mount, Wall Mount
Overall Length
85.5mm
Overall Width
78.6mm
Overall Depth
17mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
IP Rating
IP65
Standards Met
CE
Series
LI40
Input Type
Sensor
Страна на произход
United States
Детайли за продукта
Flowline EchoPod Digital Level Indicator
EchoPod PodView general purpose tank level display from Flowline provides the user with a robust level indication solution. PodView requires no extensive programming so setup is simple, and can be used in a variety of applications
Features and Benefits
Designed to indicate tank level or volume, along with relay status
Compatible with V50 firmware, and can be downloaded via Flowline's free WebCal software
Remote monitoring up to 4.5m distance between the PodView &