FLIR MR59 Moisture Meter, 100 % RH Max, Backlit LCD Display, Battery-Powered

Технически документи
Спецификации
Brand
FlirMaximum Measurement
100 % RH
Display Type
Backlit LCD
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
9V Battery
Battery Life
40 h
Dimensions
67 x 38 x 240.5mm
Weight
160g
Minimum Operating Temperature
0°C
Height
240mm
Length
67mm
Maximum Operating Temperature
+50°C
Model Number p
MR59
Width
38mm
Страна на произход
China
€ 282,14
€ 282,14 Всеки (ex VAT)
1
€ 282,14
€ 282,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirMaximum Measurement
100 % RH
Display Type
Backlit LCD
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
9V Battery
Battery Life
40 h
Dimensions
67 x 38 x 240.5mm
Weight
160g
Minimum Operating Temperature
0°C
Height
240mm
Length
67mm
Maximum Operating Temperature
+50°C
Model Number p
MR59
Width
38mm
Страна на произход
China