FLIR MR277 Moisture Meter, 100 % RH Max, ±1.5 % Accuracy, Digital Display, Battery-Powered

Технически документи
Спецификации
Brand
FlirMaximum Measurement
100 % RH
Best Accuracy
±1.5 %
Display Type
Digital
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
Rechargeable Li-ion
Dimensions
17.5 x 9 x 4.2cm
Weight
400g
Minimum Operating Temperature
0°C
Height
175mm
Length
42mm
Maximum Operating Temperature
+45°C
Model Number p
MR277
Model Number (p)
MR277
Width
90mm
Distrelec Product Id
30179404
Страна на произход
Taiwan, Province Of China
€ 1 518,27
€ 1 518,27 Всеки (ex VAT)
1
€ 1 518,27
€ 1 518,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirMaximum Measurement
100 % RH
Best Accuracy
±1.5 %
Display Type
Digital
Scale Type
Building Materials, Wood
Power Source
Battery
Battery Type
Rechargeable Li-ion
Dimensions
17.5 x 9 x 4.2cm
Weight
400g
Minimum Operating Temperature
0°C
Height
175mm
Length
42mm
Maximum Operating Temperature
+45°C
Model Number p
MR277
Model Number (p)
MR277
Width
90mm
Distrelec Product Id
30179404
Страна на произход
Taiwan, Province Of China