FLIR MR176 Moisture Meter, +50 °C, 100 % RH Max, ±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air

Технически документи
Спецификации
Brand
FlirMaximum Measurement
+50 °C, 100 % RH
Best Accuracy
±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH
Display Type
Digital
Power Source
Battery
Battery Type
3.7 V Li-Ion Rechargeable
Battery Life
18 h
Dimensions
33 x 14 x 12cm
Minimum Operating Temperature
0°C
Height
330mm
Length
140mm
Maximum Operating Temperature
+50°C
Model Number p
MR176
Width
120mm
Страна на произход
China
Детайли за продукта
FLIR MR176 Imaging Moisture Meter Plus with IGM™
FLIR MR176 Imaging Moisture Meter Plus with IGM™ (Infrared Guided Measurement) technology. MR176 has a built-in thermal camera to help you scan and target moisture issues. It visually guides you to the area where you can confidently take measurements and analyse readings. MR176 has an integrated pin less sensor and an external pin probe to provide the flexibility to take either non-intrusive or intrusive measurements. Coupled with a field-replaceable temperature and relative humidity sensor it automatically calculates environmental readings. MR176 delivers added convenience and ease of use, producing the right measurements faster.
FLIR is the first in the world to let you see where the moisture problem is before you measure.
Thermal Image Resolution: 4800 pixels (80 x 60)
Lepton® thermal imager powers IGM technology
Review images and generate reports with free FLIR Tools software
Rugged design with intuitive menu system
Compact for convenient carriage and use
Easy targeting with laser pointer and display cross-hairs
Supplied with
MR01 replaceable temperature and relative humidity sensor, MR02 standard pin probe, quick start guide, International USB charger and USB cable.
€ 1 270,51
€ 1 270,51 Всеки (ex VAT)
1
€ 1 270,51
€ 1 270,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirMaximum Measurement
+50 °C, 100 % RH
Best Accuracy
±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH
Display Type
Digital
Power Source
Battery
Battery Type
3.7 V Li-Ion Rechargeable
Battery Life
18 h
Dimensions
33 x 14 x 12cm
Minimum Operating Temperature
0°C
Height
330mm
Length
140mm
Maximum Operating Temperature
+50°C
Model Number p
MR176
Width
120mm
Страна на произход
China
Детайли за продукта
FLIR MR176 Imaging Moisture Meter Plus with IGM™
FLIR MR176 Imaging Moisture Meter Plus with IGM™ (Infrared Guided Measurement) technology. MR176 has a built-in thermal camera to help you scan and target moisture issues. It visually guides you to the area where you can confidently take measurements and analyse readings. MR176 has an integrated pin less sensor and an external pin probe to provide the flexibility to take either non-intrusive or intrusive measurements. Coupled with a field-replaceable temperature and relative humidity sensor it automatically calculates environmental readings. MR176 delivers added convenience and ease of use, producing the right measurements faster.
FLIR is the first in the world to let you see where the moisture problem is before you measure.
Thermal Image Resolution: 4800 pixels (80 x 60)
Lepton® thermal imager powers IGM technology
Review images and generate reports with free FLIR Tools software
Rugged design with intuitive menu system
Compact for convenient carriage and use
Easy targeting with laser pointer and display cross-hairs
Supplied with
MR01 replaceable temperature and relative humidity sensor, MR02 standard pin probe, quick start guide, International USB charger and USB cable.