FLIR IR Inspection Window

Номер на артикул на RS: 848-1362Марка: FLIR№ по каталога на производителя: IRW-4C 19252-100
brand-logo

Технически документи

Спецификации

Brand

Flir

Length

29mm

Width

127mm

Height

137mm

Material

Steel

Colour

Black

For Use With

Electrical Enclosure

Operating Temperature

+260°C

IP Rating

IP67

Страна на произход

Estonia

Детайли за продукта

FLIR IR Window 4 in.

This device is intended for installation in doors or walls of electrical enclosures without compromising the integrity of the enclosure.The glass is specially formulated to allow transmission of infrared light to allow use of infrared thermal sensing equipment without opening the enclosure.

Viewing aperture diameter: 89 mm (3.50 in.)
Operating temperature range: Maximum 260°C (500°F)
Material: Optics: CaF2 (Calcium Fluoride Crystal), Body: Anodized aluminum, Hardware: steel
Compatible with all thermal cameras

Supplied with

IR window, case, mounting instruction, additional safety screw

Approvals

UL, IP67, NEMA Type 4/12, CSA

Информацията за складовите наличности временно не е налична.

€ 530,04

€ 530,04 Всеки (ex VAT)

FLIR IR Inspection Window

€ 530,04

€ 530,04 Всеки (ex VAT)

FLIR IR Inspection Window
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Flir

Length

29mm

Width

127mm

Height

137mm

Material

Steel

Colour

Black

For Use With

Electrical Enclosure

Operating Temperature

+260°C

IP Rating

IP67

Страна на произход

Estonia

Детайли за продукта

FLIR IR Window 4 in.

This device is intended for installation in doors or walls of electrical enclosures without compromising the integrity of the enclosure.The glass is specially formulated to allow transmission of infrared light to allow use of infrared thermal sensing equipment without opening the enclosure.

Viewing aperture diameter: 89 mm (3.50 in.)
Operating temperature range: Maximum 260°C (500°F)
Material: Optics: CaF2 (Calcium Fluoride Crystal), Body: Anodized aluminum, Hardware: steel
Compatible with all thermal cameras

Supplied with

IR window, case, mounting instruction, additional safety screw

Approvals

UL, IP67, NEMA Type 4/12, CSA