FLIR TG297 USB 2.0 Thermal Imaging Camera, –25 → +1030 °C, 160 x 120pixel Detector Resolution

Номер на артикул на RS: 193-2384Марка: FLIR№ по каталога на производителя: FLIR TG297Distrelec Article No.: 30160864
brand-logo

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

–25 → +1030 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

USB 2.0

Model Number

TG297

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

±1.5 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

0.3m

Display Size

2.4in

Horizontal Field of View

57°

Vertical Detector Resolution

120pixel

Model Number p

TG297

Voice Recorder

No

Vertical Display Resolution

320pixel

Field Of View

57 x 44°

Vertical Field of View

44°

Emissivity

0.1 → 0.99

Horizontal Detector Resolution

160pixel

Auto Capture on Camera

No

Accuracy

±3 °C

Dimensions

210 x 64 x 81mm

Application

Industrial

Weight

394g

Maximum Temperature Measurement

+100 → +1030 °C

Minimum Focus

0.3 m

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 723,49

€ 723,49 Всеки (ex VAT)

FLIR TG297 USB 2.0 Thermal Imaging Camera, –25 → +1030 °C, 160 x 120pixel Detector Resolution

Calibration type

€ 723,49

€ 723,49 Всеки (ex VAT)

FLIR TG297 USB 2.0 Thermal Imaging Camera, –25 → +1030 °C, 160 x 120pixel Detector Resolution
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

–25 → +1030 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

USB 2.0

Model Number

TG297

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

±1.5 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

0.3m

Display Size

2.4in

Horizontal Field of View

57°

Vertical Detector Resolution

120pixel

Model Number p

TG297

Voice Recorder

No

Vertical Display Resolution

320pixel

Field Of View

57 x 44°

Vertical Field of View

44°

Emissivity

0.1 → 0.99

Horizontal Detector Resolution

160pixel

Auto Capture on Camera

No

Accuracy

±3 °C

Dimensions

210 x 64 x 81mm

Application

Industrial

Weight

394g

Maximum Temperature Measurement

+100 → +1030 °C

Minimum Focus

0.3 m

Страна на произход

Taiwan, Province Of China

Може да се интересувате от