FLIR FX Network Indoor, Outdoor IR Wifi CCTV Camera

Номер на артикул на RS: 906-4132Марка: FLIR№ по каталога на производителя: FLIR-FX
brand-logo

Технически документи

Спецификации

Brand

Flir

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

Audio Support

Yes

Wireless

Yes

Sensor Type

1/3 in Four-Megapixel CMOS

Focal Length

2.45mm

Depth

59 mm

Height

51 mm

Width

31mm

Страна на произход

China

Детайли за продукта

FLIR® FX Camera

The FLIR FX™ is a versatile wireless HD camera that allows you to see the day in a minute and keep an eye on the things you care about – anytime, any place. With game-changing technology such as RapidRecap™, SmartZone™, 1080p HD, Wi-Fi connectivity, and countless exclusive features, the FLIR FX offers unparalleled performance.
FLIR FX™ is a premium HD home security camera that connects you to what matters most. Watch the kids playing, see that your pet is behaving, or check in on an elderly relative. Rediscover your home’s sense of peace with the most versatile wireless HD camera on the market.
RapidRecap™ compiles hours’ worth of activity into a short video summary. It connects you to all the day's events in a flash. See your kids coming home, your garbage being collected, your pets getting up to their usual mischief – all in an instant! Order a recap of anywhere from one to twelve hours of activity. Timestamping of moving objects provides a clear snapshot of what happened and when. Experience the rapid way to stay connected and start seeing everything without watching everything.

Features & Benefits

• Small form factor - HD home monitoring that fits in the palm of your hand
• Image sensor: 1/3in. four-megapixel CMOS
• Resolution, frame rate: 1080p, up to 30fps
• Personal Wi-Fi hotspot up to 150 meters (no router required)
• Includes microphone, speaker (two-way communication), temperature and humidity monitoring
• Battery: 1130mAh, up to two hours battery life of continuous use
• Recording file format: video (MP4), image (jpeg)
• USB: microUSD for power / USB storage mode
• Power adapter: 5V / 2.0A

FLIR FX™ captures the things you can and can’t see. Sensors for temperature, humidity, sound & motion keep you informed with smart alerts & notifications sent to your smartphone or tablet.
FLIR FX™ apps provide simplified setup on iOS® & Android™ devices. Simply download the free mobile app, scan the QR code & connect the camera to your Wi-Fi network. Begin viewing live video from anywhere in the world in a matter of minutes.

Информацията за складовите наличности временно не е налична.

P.O.A.

FLIR FX Network Indoor, Outdoor IR Wifi CCTV Camera

P.O.A.

FLIR FX Network Indoor, Outdoor IR Wifi CCTV Camera
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Flir

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

Audio Support

Yes

Wireless

Yes

Sensor Type

1/3 in Four-Megapixel CMOS

Focal Length

2.45mm

Depth

59 mm

Height

51 mm

Width

31mm

Страна на произход

China

Детайли за продукта

FLIR® FX Camera

The FLIR FX™ is a versatile wireless HD camera that allows you to see the day in a minute and keep an eye on the things you care about – anytime, any place. With game-changing technology such as RapidRecap™, SmartZone™, 1080p HD, Wi-Fi connectivity, and countless exclusive features, the FLIR FX offers unparalleled performance.
FLIR FX™ is a premium HD home security camera that connects you to what matters most. Watch the kids playing, see that your pet is behaving, or check in on an elderly relative. Rediscover your home’s sense of peace with the most versatile wireless HD camera on the market.
RapidRecap™ compiles hours’ worth of activity into a short video summary. It connects you to all the day's events in a flash. See your kids coming home, your garbage being collected, your pets getting up to their usual mischief – all in an instant! Order a recap of anywhere from one to twelve hours of activity. Timestamping of moving objects provides a clear snapshot of what happened and when. Experience the rapid way to stay connected and start seeing everything without watching everything.

Features & Benefits

• Small form factor - HD home monitoring that fits in the palm of your hand
• Image sensor: 1/3in. four-megapixel CMOS
• Resolution, frame rate: 1080p, up to 30fps
• Personal Wi-Fi hotspot up to 150 meters (no router required)
• Includes microphone, speaker (two-way communication), temperature and humidity monitoring
• Battery: 1130mAh, up to two hours battery life of continuous use
• Recording file format: video (MP4), image (jpeg)
• USB: microUSD for power / USB storage mode
• Power adapter: 5V / 2.0A

FLIR FX™ captures the things you can and can’t see. Sensors for temperature, humidity, sound & motion keep you informed with smart alerts & notifications sent to your smartphone or tablet.
FLIR FX™ apps provide simplified setup on iOS® & Android™ devices. Simply download the free mobile app, scan the QR code & connect the camera to your Wi-Fi network. Begin viewing live video from anywhere in the world in a matter of minutes.