FLIR ETS320 USB Micro Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution

Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-20 → +250 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro
Model Number
ETS320
Thermal Sensitivity
<60mK
Best Temperature Measurement Accuracy
±3 %
Focus Type
Fixed
Refresh Rate
9Hz
Display Size
3in
Accuracy
±3 %
Model Number p
ETS320
Field Of View
45 x 34°
Vertical Field of View
34°
Application
Laboratory
Horizontal Field of View
45°
Weight
575g
Maximum Focus
7cm
Emissivity
0.1 → 1.0
Auto Capture on Camera
Yes
Distrelec Product Id
30087535
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FLIR ETS320 Test Bench Thermal Camera
Transform your testing and analysis processes with the FLIR ETS320 Bench Thermal Camera, a sophisticated solution designed to redefine precision and efficiency in the world of electronics testing. Tailored for professionals in research and development, quality control, and product design, the ETS320 empowers you to visualise thermal characteristics with unparalleled accuracy and make informed decisions with confidence.
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as heat. Which is an important indicator of how a system is functioning.
The ETS320 uses thermal imaging to help engineers and test technicians collect accurate, reliable data in seconds and analyse it quickly. Fully radiometric analysis – every pixel in the image is assigned its own temperature reading.
The ETS320 enables you to visualise the section you want to test and then home in on specific temperature points. At a glance, you can tell which components are outputting excessive amounts of heat and then adjust your ETS320 as needed to measure specifically on that spot.
Features and Benefits:
- 20 x 240 IR resolution (7800 pixels)
- Vibrant 3" LCD display provides immediate thermal feedback
- 45⁰ field of view
- ±3% measurement accuracy
- Records standard radiometric JPEGs
- Pole mount included for fast and easy setup
- FLIR Tools+ software provided
- Sensitive enough to detect temperature shifts smaller than 0.06⁰C
- Wide temperature range, from -20⁰C to 250⁰C, for quantifying heat generation and thermal dissipation
- Measures small components down to 170 μm per pixel spot size
- Improve Product Design
- Benchtop-based stand with integrated FLIR precision thermal imaging camera for thermal studies of electronic components and printed circuit boards
- Hands-free operation – simply set the stand/mount to the height you need and start viewing in thermal
- Take the guesswork out of thermal testing – view the entire electronic at once and easily find hot spots and potential points of failure
- Capture thermal images with a simple button press and transfer to PC for further analysis
Applications
- Product testing
- Scientific Research
- Educational
Frequently asked questions
Q: What are the advantages of using the FLIR ETS320?
A: The ETS320 is a benchtop thermal image camera with an integrated stand that is non contact, easy to use tool for measurment of PCBs and small electronics, it uses infrared to detect design flaws that materialise as heat.vibrant 3" LCD display.
Q :Does the FLIR ETS320 work with FLIR ResearchIR
A: Yes it does - ResearchIR is a powerful and easy to-use thermal analysis software package for FLIR Research & Development / Science cameras. It provides camera control, highspeed data recording, image analysis, and data sharing.
Supplied with
Camera, mount, stand, power supply, USB cable and FLIR Tools+ software
€ 3 127,11
€ 3 127,11 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 3 127,11
€ 3 127,11 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-20 → +250 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro
Model Number
ETS320
Thermal Sensitivity
<60mK
Best Temperature Measurement Accuracy
±3 %
Focus Type
Fixed
Refresh Rate
9Hz
Display Size
3in
Accuracy
±3 %
Model Number p
ETS320
Field Of View
45 x 34°
Vertical Field of View
34°
Application
Laboratory
Horizontal Field of View
45°
Weight
575g
Maximum Focus
7cm
Emissivity
0.1 → 1.0
Auto Capture on Camera
Yes
Distrelec Product Id
30087535
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FLIR ETS320 Test Bench Thermal Camera
Transform your testing and analysis processes with the FLIR ETS320 Bench Thermal Camera, a sophisticated solution designed to redefine precision and efficiency in the world of electronics testing. Tailored for professionals in research and development, quality control, and product design, the ETS320 empowers you to visualise thermal characteristics with unparalleled accuracy and make informed decisions with confidence.
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as heat. Which is an important indicator of how a system is functioning.
The ETS320 uses thermal imaging to help engineers and test technicians collect accurate, reliable data in seconds and analyse it quickly. Fully radiometric analysis – every pixel in the image is assigned its own temperature reading.
The ETS320 enables you to visualise the section you want to test and then home in on specific temperature points. At a glance, you can tell which components are outputting excessive amounts of heat and then adjust your ETS320 as needed to measure specifically on that spot.
Features and Benefits:
- 20 x 240 IR resolution (7800 pixels)
- Vibrant 3" LCD display provides immediate thermal feedback
- 45⁰ field of view
- ±3% measurement accuracy
- Records standard radiometric JPEGs
- Pole mount included for fast and easy setup
- FLIR Tools+ software provided
- Sensitive enough to detect temperature shifts smaller than 0.06⁰C
- Wide temperature range, from -20⁰C to 250⁰C, for quantifying heat generation and thermal dissipation
- Measures small components down to 170 μm per pixel spot size
- Improve Product Design
- Benchtop-based stand with integrated FLIR precision thermal imaging camera for thermal studies of electronic components and printed circuit boards
- Hands-free operation – simply set the stand/mount to the height you need and start viewing in thermal
- Take the guesswork out of thermal testing – view the entire electronic at once and easily find hot spots and potential points of failure
- Capture thermal images with a simple button press and transfer to PC for further analysis
Applications
- Product testing
- Scientific Research
- Educational
Frequently asked questions
Q: What are the advantages of using the FLIR ETS320?
A: The ETS320 is a benchtop thermal image camera with an integrated stand that is non contact, easy to use tool for measurment of PCBs and small electronics, it uses infrared to detect design flaws that materialise as heat.vibrant 3" LCD display.
Q :Does the FLIR ETS320 work with FLIR ResearchIR
A: Yes it does - ResearchIR is a powerful and easy to-use thermal analysis software package for FLIR Research & Development / Science cameras. It provides camera control, highspeed data recording, image analysis, and data sharing.
Supplied with
Camera, mount, stand, power supply, USB cable and FLIR Tools+ software