Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-20 → +400 °C, -4 → 752 °F
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
E5-XT WiFi + MR40
Thermal Sensitivity
<100mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Application
Building
Horizontal Field of View
45°
Model Number p
E5-XT
Field Of View
45 x 34°
Spatial Resolution IFOV
5.2mrad
Accuracy
±2°C (±3.6°F)
Image Enhancement
MSX
Vertical Field of View
34°
Weight
570g
Minimum Focus
0.5 m
Страна на произход
Estonia
€ 1 204,34
€ 1 204,34 1 Kit (ex VAT)
1
€ 1 204,34
€ 1 204,34 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-20 → +400 °C, -4 → 752 °F
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
E5-XT WiFi + MR40
Thermal Sensitivity
<100mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Application
Building
Horizontal Field of View
45°
Model Number p
E5-XT
Field Of View
45 x 34°
Spatial Resolution IFOV
5.2mrad
Accuracy
±2°C (±3.6°F)
Image Enhancement
MSX
Vertical Field of View
34°
Weight
570g
Minimum Focus
0.5 m
Страна на произход
Estonia