FLIR C5 Thermal Imaging Camera with WiFi, -20 → +400 °C, 160 x 120pixel Detector Resolution

Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Model Number
C5
Thermal Sensitivity
<70mK
Best Temperature Measurement Accuracy
±3 °C
Focus Type
Focus-Free
Refresh Rate
8.7Hz
Minimum Focus Distance
100mm
Display Size
3.5in
Application
Electrical, HVAC, Industrial, Residential
Dimensions
138 x 84 x 24mm
Image Storage
Internal Storage
Visual Camera
Yes
Dimensions L x W x D
138 x 84 x 24mm
Accuracy
± 3 %
Depth
24mm
Weight
0.19kg
Model Number p
C5
Minimum Focus
100 mm
Страна на произход
Estonia
€ 605,92
€ 605,92 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 605,92
€ 605,92 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Model Number
C5
Thermal Sensitivity
<70mK
Best Temperature Measurement Accuracy
±3 °C
Focus Type
Focus-Free
Refresh Rate
8.7Hz
Minimum Focus Distance
100mm
Display Size
3.5in
Application
Electrical, HVAC, Industrial, Residential
Dimensions
138 x 84 x 24mm
Image Storage
Internal Storage
Visual Camera
Yes
Dimensions L x W x D
138 x 84 x 24mm
Accuracy
± 3 %
Depth
24mm
Weight
0.19kg
Model Number p
C5
Minimum Focus
100 mm
Страна на произход
Estonia