Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-10 → +150 °C
Detector Resolution
80 x 60pixel
Display Resolution
320 x 240pixel
Model Number
C2
Thermal Sensitivity
<100mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.15 m, 1m
Display Size
3in
Application
Building
Model Number p
C2
Weight
130g
Minimum Focus
0.15 m Thermal, 1 m MSX
Страна на произход
Estonia
Детайли за продукта
FLIR C2 Compact Thermal Imaging System
FLIR C2 is the world' first full-featured, pocket-sized thermal camera designed for building industry experts and contractors. Lightweight, slim profile fits comfortably in any work pocket. It is equipped to find structural defects, plumbing issues and to find hidden heat patterns that signal energy waste.
The C2 features a 3" intuitive touch screen with auto orientation for easy viewing. MSX® real-time image enhancement, high sensitivity, a wide field of view, and fully radiometric imagery to indicate where problems are and verify the completion of repairs. Videos can be streamed using FLIR Tools professional software, a feature not normally available on low-cost thermal camera systems. Fully radiometric, thermal image JPEGs can be saved instantly and analysed later using FLIR Tools to isolate temperature measurements and create convincing reports. Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C → 150°C.
Easily Affordable. FLIR offers an exceptional warranty, 2 years for parts and labour and 10 years for the detector.
Features and Benefits:
Easily affordable
Light, slim profile
Contains a built-in LED spotlight that can be used as a flashlight and for photo illumination
Auto orientation
Touch screen
Wide angle lens optimised for building applications
Weight: 0.13 kg
IR Sensor: 80 x 60 (4800 pixels)
3" Display (Colour) 320 x 240 pixels
Object temperature range: -10°C →o +150°C (14 → 302°F)
Storage Media: Internal memory stores at least 500 sets of images
Image file format: Standard JPEG, 14-bit measurement data included
Includes FLIR Tools reporting software for Mac or PC
Supplied with
Infrared camera, battery (inside camera), lanyard, power supply/charger with EU, UK, US, CN and Australian plugs. A printed getting started guide, USB memory stick with documentation and USB cable.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-10 → +150 °C
Detector Resolution
80 x 60pixel
Display Resolution
320 x 240pixel
Model Number
C2
Thermal Sensitivity
<100mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.15 m, 1m
Display Size
3in
Application
Building
Model Number p
C2
Weight
130g
Minimum Focus
0.15 m Thermal, 1 m MSX
Страна на произход
Estonia
Детайли за продукта
FLIR C2 Compact Thermal Imaging System
FLIR C2 is the world' first full-featured, pocket-sized thermal camera designed for building industry experts and contractors. Lightweight, slim profile fits comfortably in any work pocket. It is equipped to find structural defects, plumbing issues and to find hidden heat patterns that signal energy waste.
The C2 features a 3" intuitive touch screen with auto orientation for easy viewing. MSX® real-time image enhancement, high sensitivity, a wide field of view, and fully radiometric imagery to indicate where problems are and verify the completion of repairs. Videos can be streamed using FLIR Tools professional software, a feature not normally available on low-cost thermal camera systems. Fully radiometric, thermal image JPEGs can be saved instantly and analysed later using FLIR Tools to isolate temperature measurements and create convincing reports. Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C → 150°C.
Easily Affordable. FLIR offers an exceptional warranty, 2 years for parts and labour and 10 years for the detector.
Features and Benefits:
Easily affordable
Light, slim profile
Contains a built-in LED spotlight that can be used as a flashlight and for photo illumination
Auto orientation
Touch screen
Wide angle lens optimised for building applications
Weight: 0.13 kg
IR Sensor: 80 x 60 (4800 pixels)
3" Display (Colour) 320 x 240 pixels
Object temperature range: -10°C →o +150°C (14 → 302°F)
Storage Media: Internal memory stores at least 500 sets of images
Image file format: Standard JPEG, 14-bit measurement data included
Includes FLIR Tools reporting software for Mac or PC
Supplied with
Infrared camera, battery (inside camera), lanyard, power supply/charger with EU, UK, US, CN and Australian plugs. A printed getting started guide, USB memory stick with documentation and USB cable.