FLIR DM93-2 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 273-9686Марка: FLIR№ по каталога на производителя: DM93-2
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Model Number p

DM93-2

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity Threshold, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, VFD AC Voltage

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+1200°C

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

± 1 %

Width

98.1mm

Length

207.1mm

Dimensions

207.1 x 98.1 x 60.7mm

Best DC Voltage Accuracy

± 0.05 %

Best Temperature Measurement Accuracy

± 1 %

Best AC Voltage Accuracy

± 0.5 %

Best Capacitance Measurement Accuracy

± 0.9 %

Minimum Operating Temperature

-10°C

Height

60.7mm

Weight

601g

Best DC Current Accuracy

± 0.2 %

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Best Resistance Measurement Accuracy

± 0.2 %

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 400,19

€ 400,19 Всеки (ex VAT)

FLIR DM93-2 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 400,19

€ 400,19 Всеки (ex VAT)

FLIR DM93-2 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Model Number p

DM93-2

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity Threshold, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, VFD AC Voltage

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+1200°C

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

± 1 %

Width

98.1mm

Length

207.1mm

Dimensions

207.1 x 98.1 x 60.7mm

Best DC Voltage Accuracy

± 0.05 %

Best Temperature Measurement Accuracy

± 1 %

Best AC Voltage Accuracy

± 0.5 %

Best Capacitance Measurement Accuracy

± 0.9 %

Minimum Operating Temperature

-10°C

Height

60.7mm

Weight

601g

Best DC Current Accuracy

± 0.2 %

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Best Resistance Measurement Accuracy

± 0.2 %

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China