FLIR DM92 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 877-7105Марка: FLIR№ по каталога на производителя: DM92
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Display Type

LCD

Model Number p

DM92

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+1200°C

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1 %

Best Resistance Measurement Accuracy

±0.2 %

Best DC Voltage Accuracy

±0.05 %

Best Temperature Measurement Accuracy

±1 °C

Best AC Voltage Accuracy

±0.5 %

Best Capacitance Measurement Accuracy

±0.9 %

Best DC Current Accuracy

±0.2 %

Safety Category Voltage

600 V, 1000 V

Battery Type

6 x AAA

Страна на произход

China

Детайли за продукта

FLIR DM92 True RMS Industrial Multimeter

The FLIR DM92 is an easy to use digital multimeter it has a durable, rugged, double-moulded casing which is protected to IP54 and drop tested to a height of 2m. The DM92 features a built-in stand which makes the meter convenient for stationary or benchtop work. The DM92 can measure AC/DC voltage to 1000V, AC/DC current to 10A, resistance to 40MΩ, frequency to 100kHz, capacitance to 40mF, temperature from -200 to 1200°C The digital multimeter features advanced VFD filtering to help you accurately analyze non-traditional sine waves and noisy signals found in VFD-controlled equipment.VFD Mode filters variable frequency drive signals and provides accurate voltage and frequency measurements during maintenance and troubleshooting.

Features and Benefits

  • LoZ Mode eliminates ghost voltage readings associated with long-run applications

  • Powerful Worklights eliminate the need for a flashlight while performing tests in dim lighting

  • LED backlit screen

  • Data Record feature captures electrical measurements

  • Voltage and Current

  • Automatic AC/DC voltage detection

  • DC/AC voltage measurements to 1000V

  • AC/DC current measurements to 10A

  • Resistance to 40MΩ

  • Capacitance testing

  • Temperature testing

  • Analog Bargraph

  • Auto AC/DC Voltage

  • Average Recording

  • Automatic power off

  • Rated to IP54

  • METERLiNK® technology wirelessly sends the meter’s electrical readings to compatible FLIR infrared cameras, embedding the data into live and saved thermal images

Applications

  • Industrial

  • Electricians

  • Service Technicians

  • HVAC/R Professionals

Frequently asked questions

Q:What is VDF on the DM92 Multimeter?
A: DM92 world-class digital multimeters offer advanced variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.

Supplied with

Multimeter, 6 x AAA batteries, user manual/CD, CAT IV Silicon Test Leads.

FLIR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

FLIR DM92 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

FLIR DM92 Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Display Type

LCD

Model Number p

DM92

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+1200°C

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1 %

Best Resistance Measurement Accuracy

±0.2 %

Best DC Voltage Accuracy

±0.05 %

Best Temperature Measurement Accuracy

±1 °C

Best AC Voltage Accuracy

±0.5 %

Best Capacitance Measurement Accuracy

±0.9 %

Best DC Current Accuracy

±0.2 %

Safety Category Voltage

600 V, 1000 V

Battery Type

6 x AAA

Страна на произход

China

Детайли за продукта

FLIR DM92 True RMS Industrial Multimeter

The FLIR DM92 is an easy to use digital multimeter it has a durable, rugged, double-moulded casing which is protected to IP54 and drop tested to a height of 2m. The DM92 features a built-in stand which makes the meter convenient for stationary or benchtop work. The DM92 can measure AC/DC voltage to 1000V, AC/DC current to 10A, resistance to 40MΩ, frequency to 100kHz, capacitance to 40mF, temperature from -200 to 1200°C The digital multimeter features advanced VFD filtering to help you accurately analyze non-traditional sine waves and noisy signals found in VFD-controlled equipment.VFD Mode filters variable frequency drive signals and provides accurate voltage and frequency measurements during maintenance and troubleshooting.

Features and Benefits

  • LoZ Mode eliminates ghost voltage readings associated with long-run applications

  • Powerful Worklights eliminate the need for a flashlight while performing tests in dim lighting

  • LED backlit screen

  • Data Record feature captures electrical measurements

  • Voltage and Current

  • Automatic AC/DC voltage detection

  • DC/AC voltage measurements to 1000V

  • AC/DC current measurements to 10A

  • Resistance to 40MΩ

  • Capacitance testing

  • Temperature testing

  • Analog Bargraph

  • Auto AC/DC Voltage

  • Average Recording

  • Automatic power off

  • Rated to IP54

  • METERLiNK® technology wirelessly sends the meter’s electrical readings to compatible FLIR infrared cameras, embedding the data into live and saved thermal images

Applications

  • Industrial

  • Electricians

  • Service Technicians

  • HVAC/R Professionals

Frequently asked questions

Q:What is VDF on the DM92 Multimeter?
A: DM92 world-class digital multimeters offer advanced variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.

Supplied with

Multimeter, 6 x AAA batteries, user manual/CD, CAT IV Silicon Test Leads.

FLIR

Може да се интересувате от