Технически документи
Спецификации
Brand
FlirMultimeter Type
Handheld
Display Type
Digital
Model Number p
DM66
Model Number (p)
DM66
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
6MΩ
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Maximum Frequency
50kHz
Safety Category Level
CAT III, CAT IV
Battery Type
AAA
Dimensions
50 x 80 x 161mm
Best DC Voltage Accuracy
±0.4 %
Best Temperature Measurement Accuracy
±1 %
Best Resistance Measurement Accuracy
±0.9 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±1.5 %
Length
80mm
Weight
334g
Best DC Current Accuracy
±0.7 %
Safety Category Voltage
300 V, 600V
Best AC Current Accuracy
±1 %
Height
161mm
Width
50mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FLIR DM66 Digital Multimeter
The DM66 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters. The DM66 features AC/DC voltage range of 0 to 600V, an AC/DC current range of 0 to 10A, and a resistance range of 0 to 6MΩ. This digital multimeter can be operated with one hand thanks to the compact design and easy-to-access buttons. The DM66 features non-contact voltage detection as well as frequency, diode, capacitance, and temperature measurement, 2 m drop-tested and IP40 rated.
Features and Benefits
- Non-contact voltage detection
- AC/DC voltage measurement: 0 to 600V
- AC/DC current measurement: 0 to 10A
- VFD voltage measurement
- Resistance measurement: 0 to 6MΩ
- Diode test and a continuity test
- Measure both AC-DC voltage and current (A, mA, μA)
- Diagnose faults with broad digital multimeter test functions including variable-frequency drive (VFD) mode and voltage range up to 600 V
- Fast Efficient Testing and Troubleshooting
- CAT IV-300V, CAT III600V Safety Category Rating
Applications
- Industrial
- Electrical
- DIY
Frequently asked questions
Q: What is VDF on the DM66 multimeter?
A: DM66 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.
FLIR
€ 291,62
€ 291,62 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 291,62
€ 291,62 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirMultimeter Type
Handheld
Display Type
Digital
Model Number p
DM66
Model Number (p)
DM66
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
6MΩ
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Maximum Frequency
50kHz
Safety Category Level
CAT III, CAT IV
Battery Type
AAA
Dimensions
50 x 80 x 161mm
Best DC Voltage Accuracy
±0.4 %
Best Temperature Measurement Accuracy
±1 %
Best Resistance Measurement Accuracy
±0.9 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±1.5 %
Length
80mm
Weight
334g
Best DC Current Accuracy
±0.7 %
Safety Category Voltage
300 V, 600V
Best AC Current Accuracy
±1 %
Height
161mm
Width
50mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
FLIR DM66 Digital Multimeter
The DM66 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters. The DM66 features AC/DC voltage range of 0 to 600V, an AC/DC current range of 0 to 10A, and a resistance range of 0 to 6MΩ. This digital multimeter can be operated with one hand thanks to the compact design and easy-to-access buttons. The DM66 features non-contact voltage detection as well as frequency, diode, capacitance, and temperature measurement, 2 m drop-tested and IP40 rated.
Features and Benefits
- Non-contact voltage detection
- AC/DC voltage measurement: 0 to 600V
- AC/DC current measurement: 0 to 10A
- VFD voltage measurement
- Resistance measurement: 0 to 6MΩ
- Diode test and a continuity test
- Measure both AC-DC voltage and current (A, mA, μA)
- Diagnose faults with broad digital multimeter test functions including variable-frequency drive (VFD) mode and voltage range up to 600 V
- Fast Efficient Testing and Troubleshooting
- CAT IV-300V, CAT III600V Safety Category Rating
Applications
- Industrial
- Electrical
- DIY
Frequently asked questions
Q: What is VDF on the DM66 multimeter?
A: DM66 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.