Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Flir DM62 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Номер на артикул на RS: 168-1345Марка: FLIR№ по каталога на производителя: DM62
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DM62

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

6MΩ

Safety Category Level

CAT III, CAT IV

Battery Type

AAA

Dimensions

50 x 80 x 161mm

Best DC Voltage Accuracy

±0.4 %

Best Resistance Measurement Accuracy

±0.9 %

Best AC Voltage Accuracy

±1 %

Best AC Current Accuracy

±1 %

Height

161mm

Width

50mm

Length

80mm

Weight

334g

Best DC Current Accuracy

±0.7 %

Safety Category Voltage

300 V, 600V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FLIR DM62 Digital Multimeter

The DM62 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters. The DM62 features AC/DC voltage range of 0 to 600V, an AC/DC current range of 0 to 10A, and a resistance range of 0 to 6MΩ. This digital multimeter can be operated with one hand thanks to the compact design and easy-to-access buttons. The DM62 features non-contact voltage detection as well as frequency, diode, capacitance, and temperature measurement, 2 m drop-tested and IP40 rated.

Features and Benefits

  • Non-contact voltage detection

  • AC/DC voltage measurement: 0 to 600V

  • AC/DC current measurement: 0 to 10A

  • VFD voltage measurement

  • Resistance measurement: 0 to 6MΩ

  • Diode test and a continuity test

  • Measure both AC-DC voltage and current (A, mA, μA)

  • Diagnose faults with broad digital multimeter test functions including variable-frequency drive (VFD) mode and voltage range up to 600 V

  • Fast Efficient Testing and Troubleshooting

  • CAT IV-300V, CAT III600V Safety Category Rating

Applications

  • Industrial

  • Electrical

  • DIY

Frequently asked questions

Q: What is VDF on the DM62 multimeter?
A: DM62 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.

FLIR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Flir DM62 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

P.O.A.

Flir DM62 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DM62

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

6MΩ

Safety Category Level

CAT III, CAT IV

Battery Type

AAA

Dimensions

50 x 80 x 161mm

Best DC Voltage Accuracy

±0.4 %

Best Resistance Measurement Accuracy

±0.9 %

Best AC Voltage Accuracy

±1 %

Best AC Current Accuracy

±1 %

Height

161mm

Width

50mm

Length

80mm

Weight

334g

Best DC Current Accuracy

±0.7 %

Safety Category Voltage

300 V, 600V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FLIR DM62 Digital Multimeter

The DM62 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters. The DM62 features AC/DC voltage range of 0 to 600V, an AC/DC current range of 0 to 10A, and a resistance range of 0 to 6MΩ. This digital multimeter can be operated with one hand thanks to the compact design and easy-to-access buttons. The DM62 features non-contact voltage detection as well as frequency, diode, capacitance, and temperature measurement, 2 m drop-tested and IP40 rated.

Features and Benefits

  • Non-contact voltage detection

  • AC/DC voltage measurement: 0 to 600V

  • AC/DC current measurement: 0 to 10A

  • VFD voltage measurement

  • Resistance measurement: 0 to 6MΩ

  • Diode test and a continuity test

  • Measure both AC-DC voltage and current (A, mA, μA)

  • Diagnose faults with broad digital multimeter test functions including variable-frequency drive (VFD) mode and voltage range up to 600 V

  • Fast Efficient Testing and Troubleshooting

  • CAT IV-300V, CAT III600V Safety Category Rating

Applications

  • Industrial

  • Electrical

  • DIY

Frequently asked questions

Q: What is VDF on the DM62 multimeter?
A: DM62 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.

FLIR

Може да се интересувате от