Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

FLIR DM284 Handheld Digital Multimeter, True RMS, 10A ac Max, 1000V ac Max - RS Calibrated

Номер на артикул на RS: 124-4680Марка: FLIR№ по каталога на производителя: DM284
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DM284

Calibrated

RSCAL

Functions Measured

Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermocouple, VFD, Voltage

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Maximum Frequency

99.99kHz

Safety Category Level

CAT III, CAT IV

Best Resistance Measurement Accuracy

0.9 %

Maximum Operating Temperature

+150°C

Best AC Current Accuracy

±1 %

Width

95mm

Length

49mm

Dimensions

49 x 95 x 200mm

Best DC Voltage Accuracy

0.09 %

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

0.09 %

Best Capacitance Measurement Accuracy

1.9 %

Minimum Operating Temperature

-10°C

Height

200mm

Weight

537g

Best DC Current Accuracy

±1 %

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DM284 Digital Multimeter & Thermal Imager with IGM

FLIR DM284 is an all in one industrial digital multimeter and thermal imager, ideal for fast and reliable inspections from DIY Projects to industrial. electrical, mechanical and HVAC/R systems. The DM284 can show you exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 x 120 FLIR thermal imager. DM284 visually guides you to the precise location of an electrical problem, helping you pinpoint hot spots faster. The DM284 has built-in work lights and a laser pointer to help you access difficult locations that have lighting issues. Durable and drop tested with a 10-year warranty, Able to view thermal and electrical measurements simultaneously on wide-view display, DM284 features 18 functions including AC/DC voltage measurements, resistance measurements, capacitance measurements, temperature measurements Low impedance, and variable frequency drive (VFD)


IGM enables you to scan panels, connectors, and wires requiring non-contact. Enabling you to perform your job from a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm findings with advanced contact measurement features. Helping to solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service and HVAC work.

Features and Benefits

  • IGM™

  • Thermal Imager

  • Pinpoints problems quickly and safely with IGM

  • Carry one device and always have access to thermal imaging

  • Non-contact voltage measurement

  • Built-in 160 x 120-resolution thermal camera sensor visually guides you to an electrical problem

  • Verify electrical issues with trusted readings every time, even with complex measurements

  • Thermocouple input + test probe

  • Includes high-quality test probes and a Type K thermocouple input

  • IP54: resistant to a majority of dust ingress and water splashes

  • Purposefully designed easy-to-read big-digit screen

  • Accurate, intuitive, rugged & reliable

  • 3 m drop-tested and IP rated for splash and water resistance

  • 10-Year Warranty

Applications

  • Test and Measurement

  • Mechanical

  • Industrial

  • Field Electronics

  • HVAC/R

Frequently asked questions

Does the DM284 come with rechargeable batteries?
No, it comes with 4 AAA batteries

Can you save images?
The DM284 does not save images

Supplied with

DM284 Imaging Multimeter, DM284 Type K Thermocouple, premium silicone test leads, CAT IV insulated alligator probes, test lead storage/tripod accessory, 4 AAA Batteries and documentation

FLIR

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

FLIR DM284 Handheld Digital Multimeter, True RMS, 10A ac Max, 1000V ac Max - RS Calibrated

Calibration type

P.O.A.

FLIR DM284 Handheld Digital Multimeter, True RMS, 10A ac Max, 1000V ac Max - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DM284

Calibrated

RSCAL

Functions Measured

Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermocouple, VFD, Voltage

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Maximum Frequency

99.99kHz

Safety Category Level

CAT III, CAT IV

Best Resistance Measurement Accuracy

0.9 %

Maximum Operating Temperature

+150°C

Best AC Current Accuracy

±1 %

Width

95mm

Length

49mm

Dimensions

49 x 95 x 200mm

Best DC Voltage Accuracy

0.09 %

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

0.09 %

Best Capacitance Measurement Accuracy

1.9 %

Minimum Operating Temperature

-10°C

Height

200mm

Weight

537g

Best DC Current Accuracy

±1 %

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DM284 Digital Multimeter & Thermal Imager with IGM

FLIR DM284 is an all in one industrial digital multimeter and thermal imager, ideal for fast and reliable inspections from DIY Projects to industrial. electrical, mechanical and HVAC/R systems. The DM284 can show you exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160 x 120 FLIR thermal imager. DM284 visually guides you to the precise location of an electrical problem, helping you pinpoint hot spots faster. The DM284 has built-in work lights and a laser pointer to help you access difficult locations that have lighting issues. Durable and drop tested with a 10-year warranty, Able to view thermal and electrical measurements simultaneously on wide-view display, DM284 features 18 functions including AC/DC voltage measurements, resistance measurements, capacitance measurements, temperature measurements Low impedance, and variable frequency drive (VFD)


IGM enables you to scan panels, connectors, and wires requiring non-contact. Enabling you to perform your job from a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm findings with advanced contact measurement features. Helping to solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service and HVAC work.

Features and Benefits

  • IGM™

  • Thermal Imager

  • Pinpoints problems quickly and safely with IGM

  • Carry one device and always have access to thermal imaging

  • Non-contact voltage measurement

  • Built-in 160 x 120-resolution thermal camera sensor visually guides you to an electrical problem

  • Verify electrical issues with trusted readings every time, even with complex measurements

  • Thermocouple input + test probe

  • Includes high-quality test probes and a Type K thermocouple input

  • IP54: resistant to a majority of dust ingress and water splashes

  • Purposefully designed easy-to-read big-digit screen

  • Accurate, intuitive, rugged & reliable

  • 3 m drop-tested and IP rated for splash and water resistance

  • 10-Year Warranty

Applications

  • Test and Measurement

  • Mechanical

  • Industrial

  • Field Electronics

  • HVAC/R

Frequently asked questions

Does the DM284 come with rechargeable batteries?
No, it comes with 4 AAA batteries

Can you save images?
The DM284 does not save images

Supplied with

DM284 Imaging Multimeter, DM284 Type K Thermocouple, premium silicone test leads, CAT IV insulated alligator probes, test lead storage/tripod accessory, 4 AAA Batteries and documentation

FLIR

Може да се интересувате от