FLIR CM4X Clamp Meter, 60A dc, Max Current 400A ac CAT III 600V With RS Calibration

Номер на артикул на RS: 179-4798Марка: FLIR№ по каталога на производителя: CM46
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Flir

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

60A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

CM4X

Calibrated

RSCAL

Best DC Current Accuracy

±2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2 %

Best AC Voltage Accuracy

±1 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

True RMS

Yes

Jaw Capacity Busbars

30mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

±1 %

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Width

76mm

Length

223mm

DC Current Measurement Range

60 A

Dimensions

223 x 76 x 37mm

Best Temperature Measurement Accuracy

±1 %

Minimum Operating Temperature

-10°C

Height

37mm

AC Current Measurement Range

60 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FLIR CM46 400A AC/DC Clamp Meter

From FLIR, the CM46 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. The professional, high precision clamp meter is robust, reliable and ideal for both residential and commercial electricians. The multi-function clamp meter is the highest spec’d meter from the FLIR CM4X series. Not only does it measure up to 400A AC and DC it’s also a fully functioning digital Multimeter. The CM46 is capable of measuring AC/DC voltage, frequency, resistance, capacitance, diode and continuity. The K type thermocouple probe also allows temperature readings. The CM46 also performs AC+DC voltage measurements and clamp-on DC measurements.

The CM46 multi-function meter has been ergonomically designed for your comfort. With moulded handgrips and a slimline design, the CM46 clamp meter fits easily and snugly in your hand. A 30mm narrow jaw allows for easy access to smaller gauge wires and cables in cramped cabinets and spaces. It’s also been drop tested to 2 meters giving you complete peace of mind.

Easy to operate and packed with a range of features and modes, the CM46 clamp meter is THE All-in-one essential tool for every engineer.

What is ACCU-TIP?

ACCU-TIP Technology provides accurate and precise amperage measurements on smaller-gauged cables and wires, as low as (±0.1 units) The CM46 provides;

  • 60A Accu-Tip Clamp-On AC current

  • 400A Clamp-On DC Current

  • 60A Accu-Tip Clamp-On DC current

Features and Benefits

  • 600 V AC/DC voltage

  • 400 A AC and DC current

  • NCV (Non-Contact Voltage Detector)

  • True RMS detector

  • Frequency 1.00kHz, resistance 60.00kΩ, and diode

  • Capacitance 2500 μF

  • Temperature -40˚C to 400˚C (-40˚F to 752 ˚C)

  • Data hold, zero function and Low pass filter

  • MIN/MAX/AVG on frequency and diode

  • Large built-in backlit LCD screen

  • 30mm jaw clamp opening

  • Robust, rugged construction

  • CAT IV-300V & CAT III-600V safety category

Applications

Power clamp meters are essential tools for electricians, engineers, and technicians to be able to safely measure current and voltage. Clamp meters allow electrical measurements to be taken and provide valuable information. They can also help diagnose if a piece of equipment is not operating correctly. Some of the most common applications and environments are

  • Home inspections and testing

  • Electrical energy

  • Facility maintenance and management

  • Utilities and maintenance

FAQ’s

Q: Are there any additional accessories available for the CM46?
A: Yes, a range of compatible optional accessories are available for the FLIR CM46 clamp meter

  • 187-4882 for the TA03-KIT NIMH Rechargeable Battery Kit

  • 187-4894 for the TA80 CAT IV Silicone Test Lead Set

  • 123-6703 for the TA15 Universal Soft Sided Case

  • 187-4892 for the TA70 CAT IV Insulated Alligator Probes

Supplied with

CM46 clamp meter, test lead set, quick start guide, soft carrying pouch and K type thermocouple

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

FLIR CM4X Clamp Meter, 60A dc, Max Current 400A ac CAT III 600V With RS Calibration

Calibration type

P.O.A.

FLIR CM4X Clamp Meter, 60A dc, Max Current 400A ac CAT III 600V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

60A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

CM4X

Calibrated

RSCAL

Best DC Current Accuracy

±2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2 %

Best AC Voltage Accuracy

±1 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

True RMS

Yes

Jaw Capacity Busbars

30mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

±1 %

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Width

76mm

Length

223mm

DC Current Measurement Range

60 A

Dimensions

223 x 76 x 37mm

Best Temperature Measurement Accuracy

±1 %

Minimum Operating Temperature

-10°C

Height

37mm

AC Current Measurement Range

60 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FLIR CM46 400A AC/DC Clamp Meter

From FLIR, the CM46 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. The professional, high precision clamp meter is robust, reliable and ideal for both residential and commercial electricians. The multi-function clamp meter is the highest spec’d meter from the FLIR CM4X series. Not only does it measure up to 400A AC and DC it’s also a fully functioning digital Multimeter. The CM46 is capable of measuring AC/DC voltage, frequency, resistance, capacitance, diode and continuity. The K type thermocouple probe also allows temperature readings. The CM46 also performs AC+DC voltage measurements and clamp-on DC measurements.

The CM46 multi-function meter has been ergonomically designed for your comfort. With moulded handgrips and a slimline design, the CM46 clamp meter fits easily and snugly in your hand. A 30mm narrow jaw allows for easy access to smaller gauge wires and cables in cramped cabinets and spaces. It’s also been drop tested to 2 meters giving you complete peace of mind.

Easy to operate and packed with a range of features and modes, the CM46 clamp meter is THE All-in-one essential tool for every engineer.

What is ACCU-TIP?

ACCU-TIP Technology provides accurate and precise amperage measurements on smaller-gauged cables and wires, as low as (±0.1 units) The CM46 provides;

  • 60A Accu-Tip Clamp-On AC current

  • 400A Clamp-On DC Current

  • 60A Accu-Tip Clamp-On DC current

Features and Benefits

  • 600 V AC/DC voltage

  • 400 A AC and DC current

  • NCV (Non-Contact Voltage Detector)

  • True RMS detector

  • Frequency 1.00kHz, resistance 60.00kΩ, and diode

  • Capacitance 2500 μF

  • Temperature -40˚C to 400˚C (-40˚F to 752 ˚C)

  • Data hold, zero function and Low pass filter

  • MIN/MAX/AVG on frequency and diode

  • Large built-in backlit LCD screen

  • 30mm jaw clamp opening

  • Robust, rugged construction

  • CAT IV-300V & CAT III-600V safety category

Applications

Power clamp meters are essential tools for electricians, engineers, and technicians to be able to safely measure current and voltage. Clamp meters allow electrical measurements to be taken and provide valuable information. They can also help diagnose if a piece of equipment is not operating correctly. Some of the most common applications and environments are

  • Home inspections and testing

  • Electrical energy

  • Facility maintenance and management

  • Utilities and maintenance

FAQ’s

Q: Are there any additional accessories available for the CM46?
A: Yes, a range of compatible optional accessories are available for the FLIR CM46 clamp meter

  • 187-4882 for the TA03-KIT NIMH Rechargeable Battery Kit

  • 187-4894 for the TA80 CAT IV Silicone Test Lead Set

  • 123-6703 for the TA15 Universal Soft Sided Case

  • 187-4892 for the TA70 CAT IV Insulated Alligator Probes

Supplied with

CM46 clamp meter, test lead set, quick start guide, soft carrying pouch and K type thermocouple

Може да се интересувате от