FLIR CM275 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration

Номер на артикул на RS: 192-5782Марка: FLIR№ по каталога на производителя: CM275
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Flir

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

CM275

Connectivity

Bluetooth

Calibrated

RSCAL

Best DC Current Accuracy

±2 %

Clamp Meter Type

AC/DC Imaging Clamp Meter

Best AC Current Accuracy

±2 %

Best AC Voltage Accuracy

±1 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

35mm

Jaw Capacity (Busbars)

35mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

48.5mm

Length

97mm

Dimensions

97 x 48.5 x 255mm

Best Temperature Measurement Accuracy

±3 %

Height

255mm

Weight

460g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

AA, LiPo

Absolute Maximum Temperature Measurement

+150 °C, +302°F

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1 %

Display Type

TFT Colour

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 867,38

€ 867,38 Всеки (ex VAT)

FLIR CM275 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration

Calibration type

€ 867,38

€ 867,38 Всеки (ex VAT)

FLIR CM275 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

CM275

Connectivity

Bluetooth

Calibrated

RSCAL

Best DC Current Accuracy

±2 %

Clamp Meter Type

AC/DC Imaging Clamp Meter

Best AC Current Accuracy

±2 %

Best AC Voltage Accuracy

±1 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

35mm

Jaw Capacity (Busbars)

35mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

48.5mm

Length

97mm

Dimensions

97 x 48.5 x 255mm

Best Temperature Measurement Accuracy

±3 %

Height

255mm

Weight

460g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

AA, LiPo

Absolute Maximum Temperature Measurement

+150 °C, +302°F

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1 %

Display Type

TFT Colour

Страна на произход

Taiwan, Province Of China

Може да се интересувате от