FLIR E75 USB 2.0 Thermal Imaging Camera, -20 → +120 °C, 320 x 240pixel Detector Resolution With RS Calibration

Номер на артикул на RS: 135-3316Марка: FLIR№ по каталога на производителя: 78502-0101
brand-logo

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

-20 → +120 °C

Detector Resolution

320 x 240pixel

Display Resolution

161 x 472pixel

Interface Type

USB 2.0

Model Number

E75

Thermal Sensitivity

0.03 @ 30 °C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Calibrated

RSCAL

Display Size

4in

Battery Level Indicator

No

IR/Visual Image Combination

MSX

Radiometric Video on Camera

Yes

Auto Capture on Camera

No

Accuracy

±2 %

Dimensions

27.8 x 11.6 x 11.3cm

Visual Camera

Yes

Image Storage

SD Card

Application

Electrical, Mechanical

Model Number p

E75

Voice Recorder

No

Field Of View

14 x 10 °, 24 x 18 °, 42 x 32 °

Weight

1kg

Maximum Temperature Measurement

+1000 °C

Страна на произход

Estonia

Детайли за продукта

FLIR EXX Series™ Advanced Thermal Imaging Cameras

FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications of building deficiencies and moisture intrusion. They can offer on-screen area measurement so you can easily quantify and document air leaks, moisture and other building problems. A large touchscreen provides intuitive menu navigation and new technology allows lenses to be added or shared without factory recalibration.

Features and Benefits:

• MSX® image enhancements add perspective to scenes, with edge detail on windows and doors
• 5 MP digital camera mode
• Built-in voice annotation and customisable work folders make finding images easier
IR resolution 320 x 240 pixel
• 4" optically bonded PCAP touchscreen with 160° viewing angle
• Rugged, water-tight chassis and scratch resistant Dragontrail™ cover glass
• Fast, precise laser-assisted autofocus
• Grip, trigger and buttons designed for easy one-handed operation
• Sensitive enough to identify hidden building deficiencies
• On-screen area measurement (E85, E95)
• WiFi, METERLiNK® connectivity
• True 42° field of view (FOV) lens allows for surveys of wide areas with a single lens, available separately 135-3296

Supplied with

Infrared camera with 24° lens, battery (2), battery charger with power supply, front lens and light protection, hand and wrist straps, lanyards, lens caps (front and rear), lens cleaning cloth, 15 W3 A power supply, printed documentation, 8 GB SD card, torx screwdriver, cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), hard transport case.

Информацията за складовите наличности временно не е налична.

€ 6 910,27

€ 6 910,27 Всеки (ex VAT)

FLIR E75 USB 2.0 Thermal Imaging Camera, -20 → +120 °C, 320 x 240pixel Detector Resolution With RS Calibration

Calibration type

€ 6 910,27

€ 6 910,27 Всеки (ex VAT)

FLIR E75 USB 2.0 Thermal Imaging Camera, -20 → +120 °C, 320 x 240pixel Detector Resolution With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

-20 → +120 °C

Detector Resolution

320 x 240pixel

Display Resolution

161 x 472pixel

Interface Type

USB 2.0

Model Number

E75

Thermal Sensitivity

0.03 @ 30 °C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Calibrated

RSCAL

Display Size

4in

Battery Level Indicator

No

IR/Visual Image Combination

MSX

Radiometric Video on Camera

Yes

Auto Capture on Camera

No

Accuracy

±2 %

Dimensions

27.8 x 11.6 x 11.3cm

Visual Camera

Yes

Image Storage

SD Card

Application

Electrical, Mechanical

Model Number p

E75

Voice Recorder

No

Field Of View

14 x 10 °, 24 x 18 °, 42 x 32 °

Weight

1kg

Maximum Temperature Measurement

+1000 °C

Страна на произход

Estonia

Детайли за продукта

FLIR EXX Series™ Advanced Thermal Imaging Cameras

FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications of building deficiencies and moisture intrusion. They can offer on-screen area measurement so you can easily quantify and document air leaks, moisture and other building problems. A large touchscreen provides intuitive menu navigation and new technology allows lenses to be added or shared without factory recalibration.

Features and Benefits:

• MSX® image enhancements add perspective to scenes, with edge detail on windows and doors
• 5 MP digital camera mode
• Built-in voice annotation and customisable work folders make finding images easier
IR resolution 320 x 240 pixel
• 4" optically bonded PCAP touchscreen with 160° viewing angle
• Rugged, water-tight chassis and scratch resistant Dragontrail™ cover glass
• Fast, precise laser-assisted autofocus
• Grip, trigger and buttons designed for easy one-handed operation
• Sensitive enough to identify hidden building deficiencies
• On-screen area measurement (E85, E95)
• WiFi, METERLiNK® connectivity
• True 42° field of view (FOV) lens allows for surveys of wide areas with a single lens, available separately 135-3296

Supplied with

Infrared camera with 24° lens, battery (2), battery charger with power supply, front lens and light protection, hand and wrist straps, lanyards, lens caps (front and rear), lens cleaning cloth, 15 W3 A power supply, printed documentation, 8 GB SD card, torx screwdriver, cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), hard transport case.