Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-25 → +135 °C, -40 → +550 °C
Detector Resolution
640 x 512pixel
Model Number
A65sc
Thermal Sensitivity
<50mK
Best Temperature Measurement Accuracy
±5 °C
Focus Type
Fixed
Refresh Rate
30Hz
Model Number p
A65sc
Application
Process Control, Quality Assurance, Stereoscopic
Страна на произход
Estonia
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlirTemperature Measurement Range
-25 → +135 °C, -40 → +550 °C
Detector Resolution
640 x 512pixel
Model Number
A65sc
Thermal Sensitivity
<50mK
Best Temperature Measurement Accuracy
±5 °C
Focus Type
Fixed
Refresh Rate
30Hz
Model Number p
A65sc
Application
Process Control, Quality Assurance, Stereoscopic
Страна на произход
Estonia