FLIR E6 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution

Номер на артикул на RS: 135-3289Марка: FLIR№ по каталога на производителя: 63907-0704
brand-logo

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Model Number

E6

Thermal Sensitivity

<0.06°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Refresh Rate

9Hz

Display Size

3in

Model Number p

E6

Weight

575g

Application

Building, Electrical Cabinet

Страна на произход

Estonia

Детайли за продукта

FLIR E6 Thermal Imaging Cameras with WiFi

The FLIR E6 is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E6 infrared camera is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E6 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly and easily with no contact, featuring 19,200 pixels (160 x 120)-pixel infrared resolution. Bright 3 inch LCD screen to see the heat easily, centre spot to measure accurately and MSX which will enhance the thermal images.

This model features Wi-Fi Connectivity which allows you to share images to a smartphone or tablet with the FLIR Tools App installed. This will allow you to analyse the data quickly and easily wherever you are.

Features and Benefits

  • Display: 3 in colour LCD

  • 19,200 pixels (160 x 120)

  • Field of view (FOV): 45° 34°

  • Image frequency: 9 Hz

  • On-board 640 x 480 Digital Camera

  • 2% accuracy

  • File format: Radiometric jpg

  • Battery operating time: Approx. 4 hours

  • Spot Measurement mode

  • Simultaneous storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection Accuracy

  • WiFi Connectivity

  • Picture in Picture image

  • Ergonomically designed

  • FLIR MSX Technology

  • Strong solid protective case

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.


O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.

Supplied with

Thermal camera, hard transport case, USB cable, power supply/charger and rechargeable battery

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

FLIR E6 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution

P.O.A.

FLIR E6 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Model Number

E6

Thermal Sensitivity

<0.06°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Automatic

Refresh Rate

9Hz

Display Size

3in

Model Number p

E6

Weight

575g

Application

Building, Electrical Cabinet

Страна на произход

Estonia

Детайли за продукта

FLIR E6 Thermal Imaging Cameras with WiFi

The FLIR E6 is a compact, rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The FLIR E6 infrared camera is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems. The E6 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly and easily with no contact, featuring 19,200 pixels (160 x 120)-pixel infrared resolution. Bright 3 inch LCD screen to see the heat easily, centre spot to measure accurately and MSX which will enhance the thermal images.

This model features Wi-Fi Connectivity which allows you to share images to a smartphone or tablet with the FLIR Tools App installed. This will allow you to analyse the data quickly and easily wherever you are.

Features and Benefits

  • Display: 3 in colour LCD

  • 19,200 pixels (160 x 120)

  • Field of view (FOV): 45° 34°

  • Image frequency: 9 Hz

  • On-board 640 x 480 Digital Camera

  • 2% accuracy

  • File format: Radiometric jpg

  • Battery operating time: Approx. 4 hours

  • Spot Measurement mode

  • Simultaneous storage of IR/Visual/MSX Images

  • Variable emissivity and reflected temperature parameters for detection Accuracy

  • WiFi Connectivity

  • Picture in Picture image

  • Ergonomically designed

  • FLIR MSX Technology

  • Strong solid protective case

Applications

  • Electrical

  • Mechanical

  • Building Inspections

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.


O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.

Supplied with

Thermal camera, hard transport case, USB cable, power supply/charger and rechargeable battery

Може да се интересувате от