FLIR ETS320 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution With RS Calibration

Номер на артикул на RS: 135-6221Марка: FLIR№ по каталога на производителя: 63905-1001
brand-logo

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

ETS320

Thermal Sensitivity

0.06°C

Best Temperature Measurement Accuracy

±3 %

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

9Hz

Display Size

3in

Vertical Field of View

45°

Weight

575g

Maximum Focus

7cm

Maximum Temperature Measurement

+35 °C

Model Number p

ETS320

Vertical Display Resolution

320pixel

Field Of View

45 x 34°

Emissivity

0.1 → 1

Horizontal Detector Resolution

240pixel

Accuracy

± 3 °C

Image Storage

Internal Storage

Application

Laboratory

Horizontal Field of View

34°

Vertical Detector Resolution

320pixel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FLIR ETS320 Test Bench Thermal Camera

Transform your testing and analysis processes with the FLIR ETS320 Bench Thermal Camera, a sophisticated solution designed to redefine precision and efficiency in the world of electronics testing. Tailored for professionals in research and development, quality control, and product design, the ETS320 empowers you to visualise thermal characteristics with unparalleled accuracy and make informed decisions with confidence.

FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as heat. Which is an important indicator of how a system is functioning.

The ETS320 uses thermal imaging to help engineers and test technicians collect accurate, reliable data in seconds and analyse it quickly. Fully radiometric analysis – every pixel in the image is assigned its own temperature reading.

The ETS320 enables you to visualise the section you want to test and then home in on specific temperature points. At a glance, you can tell which components are outputting excessive amounts of heat and then adjust your ETS320 as needed to measure specifically on that spot.

Features and Benefits:

  • 20 x 240 IR resolution (7800 pixels)

  • Vibrant 3" LCD display provides immediate thermal feedback

  • 45⁰ field of view

  • ±3% measurement accuracy

  • Records standard radiometric JPEGs

  • Pole mount included for fast and easy setup

  • FLIR Tools+ software provided

  • Sensitive enough to detect temperature shifts smaller than 0.06⁰C

  • Wide temperature range, from -20⁰C to 250⁰C, for quantifying heat generation and thermal dissipation

  • Measures small components down to 170 μm per pixel spot size

  • Improve Product Design


  • Benchtop-based stand with integrated FLIR precision thermal imaging camera for thermal studies of electronic components and printed circuit boards

  • Hands-free operation – simply set the stand/mount to the height you need and start viewing in thermal

  • Take the guesswork out of thermal testing – view the entire electronic at once and easily find hot spots and potential points of failure

  • Capture thermal images with a simple button press and transfer to PC for further analysis


Applications

  • Product testing

  • Scientific Research

  • Educational

Frequently asked questions

Q: What are the advantages of using the FLIR ETS320?
A: The ETS320 is a benchtop thermal image camera with an integrated stand that is non contact, easy to use tool for measurment of PCBs and small electronics, it uses infrared to detect design flaws that materialise as heat.vibrant 3" LCD display.

Q :Does the FLIR ETS320 work with FLIR ResearchIR
A: Yes it does - ResearchIR is a powerful and easy to-use thermal analysis software package for FLIR Research & Development / Science cameras. It provides camera control, highspeed data recording, image analysis, and data sharing.

Supplied with

Camera, mount, stand, power supply, USB cable and FLIR Tools+ software

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3 217,12

€ 3 217,12 Всеки (ex VAT)

FLIR ETS320 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution With RS Calibration

Calibration type

€ 3 217,12

€ 3 217,12 Всеки (ex VAT)

FLIR ETS320 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel Detector Resolution With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Flir

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

ETS320

Thermal Sensitivity

0.06°C

Best Temperature Measurement Accuracy

±3 %

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

9Hz

Display Size

3in

Vertical Field of View

45°

Weight

575g

Maximum Focus

7cm

Maximum Temperature Measurement

+35 °C

Model Number p

ETS320

Vertical Display Resolution

320pixel

Field Of View

45 x 34°

Emissivity

0.1 → 1

Horizontal Detector Resolution

240pixel

Accuracy

± 3 °C

Image Storage

Internal Storage

Application

Laboratory

Horizontal Field of View

34°

Vertical Detector Resolution

320pixel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

FLIR ETS320 Test Bench Thermal Camera

Transform your testing and analysis processes with the FLIR ETS320 Bench Thermal Camera, a sophisticated solution designed to redefine precision and efficiency in the world of electronics testing. Tailored for professionals in research and development, quality control, and product design, the ETS320 empowers you to visualise thermal characteristics with unparalleled accuracy and make informed decisions with confidence.

FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as heat. Which is an important indicator of how a system is functioning.

The ETS320 uses thermal imaging to help engineers and test technicians collect accurate, reliable data in seconds and analyse it quickly. Fully radiometric analysis – every pixel in the image is assigned its own temperature reading.

The ETS320 enables you to visualise the section you want to test and then home in on specific temperature points. At a glance, you can tell which components are outputting excessive amounts of heat and then adjust your ETS320 as needed to measure specifically on that spot.

Features and Benefits:

  • 20 x 240 IR resolution (7800 pixels)

  • Vibrant 3" LCD display provides immediate thermal feedback

  • 45⁰ field of view

  • ±3% measurement accuracy

  • Records standard radiometric JPEGs

  • Pole mount included for fast and easy setup

  • FLIR Tools+ software provided

  • Sensitive enough to detect temperature shifts smaller than 0.06⁰C

  • Wide temperature range, from -20⁰C to 250⁰C, for quantifying heat generation and thermal dissipation

  • Measures small components down to 170 μm per pixel spot size

  • Improve Product Design


  • Benchtop-based stand with integrated FLIR precision thermal imaging camera for thermal studies of electronic components and printed circuit boards

  • Hands-free operation – simply set the stand/mount to the height you need and start viewing in thermal

  • Take the guesswork out of thermal testing – view the entire electronic at once and easily find hot spots and potential points of failure

  • Capture thermal images with a simple button press and transfer to PC for further analysis


Applications

  • Product testing

  • Scientific Research

  • Educational

Frequently asked questions

Q: What are the advantages of using the FLIR ETS320?
A: The ETS320 is a benchtop thermal image camera with an integrated stand that is non contact, easy to use tool for measurment of PCBs and small electronics, it uses infrared to detect design flaws that materialise as heat.vibrant 3" LCD display.

Q :Does the FLIR ETS320 work with FLIR ResearchIR
A: Yes it does - ResearchIR is a powerful and easy to-use thermal analysis software package for FLIR Research & Development / Science cameras. It provides camera control, highspeed data recording, image analysis, and data sharing.

Supplied with

Camera, mount, stand, power supply, USB cable and FLIR Tools+ software

Може да се интересувате от